SOCKET 28PIN ZIF LO PROFILE - 28-526-10
| Digi-Key Part Number | A347-ND |
1 25 100 500 1000 2500 |
8.17000 7.42520 6.31380 5.19958 4.82818 4.45678 |
Extended Price
8.17 185.63 631.38 2599.79 4828.18 11141.95 |
| Manufacturer Part Number | 28-526-10 | |||
| Description | SOCKET 28PIN ZIF LO PROFILE | |||
| Quantity Available | 1657 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28-526-10 |
| Vendor | Aries Electronics |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold, 10µin (0.25µm) |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 28 (2 x 14) |
| Type | DIP, ZIF (ZIP) |
| Series | 526 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28 526 10 2852610 A347 ND A347ND A347 |
28-526-10 Specification Sheet
SOCKET 28PIN ZIF LO PROFILE - 28-526-10 (A347-ND)
Related parts:SOCKET 28PIN ZIF LO PROFILE - 28-526-10
Order 'socket 28pin zif lo profile - 28-526-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A347-ND.
SOCKET 24PIN ZIF LO PROFILE - 24-526-10
Order 'socket 24pin zif lo profile - 24-526-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A346-ND.
SOCKET 40PIN ZIF LO PROFILE - 40-526-10
Order 'socket 40pin zif lo profile - 40-526-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A348-ND.
SOCKET 28 PIN ZIF LO PROFILE GOL - 28-526-11
Order 'socket 28 pin zif lo profile gol - 28-526-11' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number 28-526-11-ND.
CONN IC SOCKET ZIF 28POS TIN - 28-6574-10
Order 'conn ic socket zif 28pos tin - 28-6574-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A441-ND.
IC SOCKET OPEN FRAME 28DIP .300 - 28-3510-10
Order 'ic socket open frame 28dip .300 - 28-3510-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A434-ND.
IC SOCKET OPEN FRAME 28DIP .600 - 28-6510-10
Order 'ic socket open frame 28dip .600 - 28-6510-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A435-ND.
ZIF SOCKET 28 PIN TIN - 28-516-10
Order 'zif socket 28 pin tin - 28-516-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A146-ND.
SOCKET ADPTR SOIC 28PIN .600 DIP - 28-650000-10-P
Order 'socket adptr soic 28pin .600 dip - 28-650000-10-P' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number 28-650000-10-P-ND.
SOCKET ADPTR SOIC/28PIN .600 DIP - 28-650000-10
Order 'socket adptr soic/28pin .600 dip - 28-650000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A320-ND.
SOCKET ADPTR SOIC/28PIN .300 DIP - 28-350002-10
Order 'socket adptr soic/28pin .300 dip - 28-350002-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A321-ND.
SOCKET ADPTR PLCC/28PIN .600 DIP - 28-653000-10
Order 'socket adptr plcc/28pin .600 dip - 28-653000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A326-ND.
SOCKET 6 POS LOW PROFILE .300 - 6-3513-10
Order 'socket 6 pos low profile .300 - 6-3513-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 6-3513-10-ND.
SOCKET 6 POS LOW PROFILE COLLET - 6-513-10
Order 'socket 6 pos low profile collet - 6-513-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number 6-513-10-ND.
28 PIN ZIF SOCKET,TIN - 28-6554-10
Order '28 pin zif socket,tin - 28-6554-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A302-ND.
Send this link via E-Mail
Help With This Screen