SOCKET 26PIN .331 SOJ TIN SMD - 26-S538-00
| Digi-Key Part Number | A341-ND |
1 25 100 500 1000 2500 5000 10000 |
1.71000 1.51040 1.30640 1.24300 1.18300 1.09200 1.04512 1.02063 |
Extended Price
1.71 37.76 130.64 621.50 1183.00 2730.00 5225.60 10206.30 |
| Manufacturer Part Number | 26-S538-00 | |||
| Description | SOCKET 26PIN .331 SOJ TIN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 26-S538-00 |
| Vendor | Aries Electronics Inc. |
| Category | Connectors |
| Type | SOIC, J-lead |
| Total Positions (Grid) | 26 (2 x 13) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Surface (SMD, SMT) |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 100.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 26 [Nom] |
| Package Name | 26-SOJ |
| Height | 4.500 mm [Typ] |
| Length | 24.530 mm [Typ] |
| Width | 13.870 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Other Names |
26 S538 00 26S53800 A341 ND A341ND A341 |
26-S538-00 Specification Sheet
SOCKET 26PIN .331 SOJ TIN SMD - 26-S538-00 (A341-ND)
Related parts:SOCKET 26PIN .331 SOJ TIN SMD - 26-S538-00
Order 'socket 26pin .331 soj tin smd - 26-S538-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A341-ND.
SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00
Order 'socket 24pin .331 soj tin smd - 24-S538-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A340-ND.
SOCKET 28PIN .331 SOJ TIN SMD - 28-S538-00
Order 'socket 28pin .331 soj tin smd - 28-S538-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A342-ND.
SOCKET 32PIN .331 SOJ TIN SMD - 32-S538-00
Order 'socket 32pin .331 soj tin smd - 32-S538-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A344-ND.
SOCKET 28PIN .429 SOJ TIN SMD - 28-L538-00
Order 'socket 28pin .429 soj tin smd - 28-L538-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A343-ND.
SOCKET 40PIN .429 SOJ TIN SMD - 40-L538-00
Order 'socket 40pin .429 soj tin smd - 40-L538-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A345-ND.
CONN SOCKET SIP 3 POS TIN - 03-0518-10
Order 'conn socket sip 3 pos tin - 03-0518-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number 03-0518-10-ND.
CONN DIP SOCKET 28POS TIN SMD - 1-1437538-1
Order 'conn dip socket 28pos tin smd - 1-1437538-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437538-1-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM-R
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10068-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM-R
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10069-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM-R
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10070-ND.
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM-R
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10071-ND.
IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM-R
Order 'ic socket plcc 52pos tin smd - A-CCS52-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10072-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM-R
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10073-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7339-ND.
Send this link via E-Mail
Help With This Screen