CONN IC SOCKET 40POS DIP 30AU - 1-1825376-3
| Digi-Key Part Number | A32886-ND |
1 10 100 500 1000 5000 |
3.27000 2.61600 2.07100 1.80940 1.63500 1.52600 |
Extended Price
3.27 26.16 207.10 904.70 1635.00 7630.00 |
| Manufacturer Part Number | 1-1825376-3 | |||
| Description | CONN IC SOCKET 40POS DIP 30AU | |||
| Quantity Available | 1378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1825376-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | DIP, 15.24 mm (.6") RS |
| Total Positions (Grid) | 40 (2 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Package Name | 40-DIP |
| Height | 5.330 mm [Typ] |
| Length | 50.670 mm [Typ] |
| Width | 17.630 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 50.670 mm [Typ] |
| B | 17.630 mm [Typ] |
| C | 15.240 mm [Typ] |
| D | 15.750 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1825376 3 118253763 A32886 ND A32886ND A32886 |
1-1825376-3 Specification Sheet
CONN IC SOCKET 40POS DIP 30AU - 1-1825376-3 (A32886-ND)
Related parts:CONN IC SOCKET 40POS DIP 30AU - 1-1825376-3
Order 'conn ic socket 40pos dip 30au - 1-1825376-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32886-ND.
CONN IC SOCKET 40POS DIP 30AU - 1-1825109-3
Order 'conn ic socket 40pos dip 30au - 1-1825109-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32884-ND.
CONN IC SOCKET 14POS DIP 30AU - 1-1825094-3
Order 'conn ic socket 14pos dip 30au - 1-1825094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32879-ND.
CONN IC SOCKET 28POS DIP 30AU - 1-1825376-2
Order 'conn ic socket 28pos dip 30au - 1-1825376-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35059-ND.
CONN IC SOCKET 40POS DIP 30AU - 2-641606-2
Order 'conn ic socket 40pos dip 30au - 2-641606-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24801-ND.
CONN IC SOCKET 40POS DIP 30AU - 2-641616-2
Order 'conn ic socket 40pos dip 30au - 2-641616-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24806-ND.
CONN IC SOCKET 16POS DIP 30AU - 1-1825094-4
Order 'conn ic socket 16pos dip 30au - 1-1825094-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32880-ND.
CONN IC SOCKET 24POS DIP 30AU - 1-1825094-7
Order 'conn ic socket 24pos dip 30au - 1-1825094-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32881-ND.
CONN IC SOCKET 28POS DIP 30AU - 1-1825109-2
Order 'conn ic socket 28pos dip 30au - 1-1825109-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32882-ND.
CONN IC SOCKET 32POS DIP 30AU - 1-1825276-2
Order 'conn ic socket 32pos dip 30au - 1-1825276-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32883-ND.
CONN IC SOCKET 24POS DIP 30AU - 1-1825109-1
Order 'conn ic socket 24pos dip 30au - 1-1825109-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35058-ND.
CONN IC SOCKET 40POS DIP 15AU - 1825108-3
Order 'conn ic socket 40pos dip 15au - 1825108-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32877-ND.
CONN IC SOCKET 40POS DIP 15AU - 1825109-3
Order 'conn ic socket 40pos dip 15au - 1825109-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35062-ND.
CONN IC SOCKET VERT 14POS TIN - 1-390261-3
Order 'conn ic socket vert 14pos tin - 1-390261-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-3-ND.
CONN IC SOCKET 14POS DIP 30AU - 2-641599-2
Order 'conn ic socket 14pos dip 30au - 2-641599-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24795-ND.
Send this link via E-Mail
Help With This Screen