Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN IC SOCKET 24POS DIP TIN - 2-641933-1 - Connectors

Digi-Key Part Number A24811-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.87000
.69600
.55100
.48140
.43500
.40600
Extended Price
0.87
6.96
55.10
240.70
435.00
2030.00
Manufacturer Part Number2-641933-1
DescriptionCONN IC SOCKET 24POS DIP TIN
Quantity Available 1437
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-641933-1
VendorAMP/Tyco Electronics
CategoryConnectors
TypeDIP, 7.62 mm (.3") RS
Total Positions (Grid)24 (2 x 12)
Mating Angle180° (Straight)
DIP & SIP Pitch2.54 mm [Nom]
Mounting TypeThrough Hole, Straight
Feature(s)Open Frame
Contact MaterialBeryllium Copper
Contact FinishTin
Lead Spacing2.540 mm [Typ]
Number of Contacts24 [Nom]
Package Name24-DIP
Height5.330 mm [Typ]
Length30.350 mm [Typ]
Width10.000 mm [Typ]
StandardUL
StandardCSA
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
A30.350 mm [Typ]
B10.000 mm [Typ]
C7.620 mm [Typ]
D8.130 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 641933 1
26419331
A24811 ND
A24811ND
A24811

2-641933-1 Specification Sheet

Image of CONN IC SOCKET 24POS DIP TIN - 2-641933-1

CONN IC SOCKET 24POS DIP TIN - 2-641933-1 (A24811-ND) - Connectors

Related parts Connectors:
CONN IC SOCKET 24POS DIP TIN - 2-641933-1
 Order 'conn ic socket 24pos dip tin - 2-641933-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24811-ND.
CONN IC SOCKET 8POS DIP TIN - 2-641260-1
 Order 'conn ic socket 8pos dip tin - 2-641260-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24807-ND.
CONN IC SOCKET 14POS DIP TIN - 2-641609-1
 Order 'conn ic socket 14pos dip tin - 2-641609-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24808-ND.
CONN IC SOCKET 16POS DIP TIN - 2-641610-1
 Order 'conn ic socket 16pos dip tin - 2-641610-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24809-ND.
CONN IC SOCKET 20POS DIP TIN - 2-641612-1
 Order 'conn ic socket 20pos dip tin - 2-641612-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24810-ND.
CONN IC SOCKET 32POS DIP TIN - 2-382189-1
 Order 'conn ic socket 32pos dip tin - 2-382189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24812-ND.
CONN IC SOCKET 28POS DIP TIN - 2-382467-1
 Order 'conn ic socket 28pos dip tin - 2-382467-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-382467-1-ND.
CONN IC SOCKET 24POS DIP 30AU - 2-641932-2
 Order 'conn ic socket 24pos dip 30au - 2-641932-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24797-ND.
CONN IC SOCKET 24POS DIP 30AU - 2-641604-2
 Order 'conn ic socket 24pos dip 30au - 2-641604-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24798-ND.
CONN IC SOCKET 28POS DIP TIN - 2-641615-3
 Order 'conn ic socket 28pos dip tin - 2-641615-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24804-ND.
CONN IC SOCKET 24POS DIP 15AU - 2-641932-4
 Order 'conn ic socket 24pos dip 15au - 2-641932-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A94124-ND.
CONN IC SOCKET 24POS DIP 15AU - 2-640361-4
 Order 'conn ic socket 24pos dip 15au - 2-640361-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9424-ND.
CONN IC SOCKET 24POS DIP 30AU - 1-1825094-7
 Order 'conn ic socket 24pos dip 30au - 1-1825094-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32881-ND.
CONN IC SOCKET 24POS DIP 30AU - 1-1825109-1
 Order 'conn ic socket 24pos dip 30au - 1-1825109-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35058-ND.
CONN IC SOCKET 24POS DIP 15AU - 1825108-1
 Order 'conn ic socket 24pos dip 15au - 1825108-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35061-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN IC SOCKET 24POS DIP 30AU - 2-641932-2 Next: CONN IC SOCKET 25POS SIP TIN - 643657-1