CONN IC SOCKET 28POS DIP TIN - 2-641615-3 - Connectors
| Digi-Key Part Number | A24804-ND |
1 10 100 500 1000 5000 |
.75000 .60000 .47500 .41500 .37500 .35000 |
Extended Price
0.75 6.00 47.50 207.50 375.00 1750.00 |
| Manufacturer Part Number | 2-641615-3 | |||
| Description | CONN IC SOCKET 28POS DIP TIN | |||
| Quantity Available | 1706 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-641615-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | DIP, 15.24 mm (.6") RS |
| Total Positions (Grid) | 28 (2 x 14) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 28 [Nom] |
| Package Name | 28-DIP |
| Height | 5.330 mm [Typ] |
| Length | 35.430 mm [Typ] |
| Width | 17.630 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| A | 35.430 mm [Typ] |
| B | 17.630 mm [Typ] |
| C | 15.240 mm [Typ] |
| D | 15.750 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 641615 3 26416153 A24804 ND A24804ND A24804 |
2-641615-3 Specification Sheet
CONN IC SOCKET 28POS DIP TIN - 2-641615-3 (A24804-ND) - Connectors
Related parts Connectors:CONN IC SOCKET 28POS DIP TIN - 2-641615-3
Order 'conn ic socket 28pos dip tin - 2-641615-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24804-ND.
CONN IC SOCKET 28POS DIP 15AU - 2-641615-4
Order 'conn ic socket 28pos dip 15au - 2-641615-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24803-ND.
CONN IC SOCKET 28POS DIP 30AU - 2-641615-2
Order 'conn ic socket 28pos dip 30au - 2-641615-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24805-ND.
CONN IC SOCKET 28POS DIP TIN - 2-382467-1
Order 'conn ic socket 28pos dip tin - 2-382467-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-382467-1-ND.
CONN IC SOCKET 17POS SIP TIN - 2-643649-3
Order 'conn ic socket 17pos sip tin - 2-643649-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-643649-3-ND.
CONN IC SOCKET 28POS DIP 30AU - 2-641605-2
Order 'conn ic socket 28pos dip 30au - 2-641605-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24799-ND.
CONN IC SOCKET 8POS DIP TIN - 2-641260-1
Order 'conn ic socket 8pos dip tin - 2-641260-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24807-ND.
CONN IC SOCKET 14POS DIP TIN - 2-641609-1
Order 'conn ic socket 14pos dip tin - 2-641609-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24808-ND.
CONN IC SOCKET 16POS DIP TIN - 2-641610-1
Order 'conn ic socket 16pos dip tin - 2-641610-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24809-ND.
CONN IC SOCKET 20POS DIP TIN - 2-641612-1
Order 'conn ic socket 20pos dip tin - 2-641612-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24810-ND.
CONN IC SOCKET 24POS DIP TIN - 2-641933-1
Order 'conn ic socket 24pos dip tin - 2-641933-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24811-ND.
CONN IC SOCKET 32POS DIP TIN - 2-382189-1
Order 'conn ic socket 32pos dip tin - 2-382189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24812-ND.
CONN IC SOCKET 28POS DIP 15AU - 2-641605-4
Order 'conn ic socket 28pos dip 15au - 2-641605-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A94128-ND.
CONN IC SOCKET 28POS DIP 15AU - 2-640362-4
Order 'conn ic socket 28pos dip 15au - 2-640362-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9428-ND.
CONN IC SOCKET 28POS DIP 15AU - 1825108-2
Order 'conn ic socket 28pos dip 15au - 1825108-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32875-ND.
Send this link via E-Mail
Help With This Screen