PLCC SOCKET 20 POS SMD - 822269-1 - Connectors
| Digi-Key Part Number | A2140-ND |
1 25 500 1000 5000 10000 25000 |
.78000 .69760 .51670 .39701 .32918 .28728 .26933 |
Extended Price
0.78 17.44 258.35 397.01 1645.90 2872.80 6733.25 |
| Manufacturer Part Number | 822269-1 | |||
| Description | PLCC SOCKET 20 POS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 822269-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 20 (4 x 5) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Surface (SMD, SMT) |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin-Lead |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-PLCC |
| Height | 4.690 mm [Typ] |
| Length | 14.350 mm [Typ] |
| Width | 14.350 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
822269 1 8222691 A2140 ND A2140ND A2140 |
PLCC SOCKET 20 POS SMD - 822269-1 (A2140-ND) - Connectors
Related parts Connectors:PLCC SOCKET 20 POS SMD - 822269-1
Order 'plcc socket 20 pos smd - 822269-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2140-ND.
PLCC SOCKET 28 POS SMD - 822271-1
Order 'plcc socket 28 pos smd - 822271-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2141-ND.
PLCC SOCKET 44 POS SMD - 822275-1
Order 'plcc socket 44 pos smd - 822275-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2142-ND.
PLCC SOCKET 52 POS SMD - 822277-1
Order 'plcc socket 52 pos smd - 822277-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2143-ND.
PLCC SOCKET 68 POS SMD - 822279-1
Order 'plcc socket 68 pos smd - 822279-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2144-ND.
PLCC SOCKET 84 POS SMD - 822281-1
Order 'plcc socket 84 pos smd - 822281-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2145-ND.
PLCC SOCKET 32 POS SMD - 822273-1
Order 'plcc socket 32 pos smd - 822273-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2146-ND.
IC SOCKET 20 POS SMD TIN - 2-382405-3
Order 'ic socket 20 pos smd tin - 2-382405-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A96203-ND.
IC SOCKET 20 POS SMD GOLD - 2-382405-4
Order 'ic socket 20 pos smd gold - 2-382405-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97203-ND.
CONN SOCKET VERT 20 POS 30AU DIP - 1-1825093-6
Order 'conn socket vert 20 pos 30au dip - 1-1825093-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1825093-6-ND.
IC SOCKET 28 POS SMD TIN - 2-382636-1
Order 'ic socket 28 pos smd tin - 2-382636-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A96283-ND.
PLCC SOCKET 52 PIN SQUARE - 821551-1
Order 'plcc socket 52 pin square - 821551-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2123-ND.
PLCC SOCKET 84 PIN SQUARE - 821573-1
Order 'plcc socket 84 pin square - 821573-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2125-ND.
CONN IC SOCKET 6 POS DIP 30AU - 1-1825093-1
Order 'conn ic socket 6 pos dip 30au - 1-1825093-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32529-ND.
CONN IC SOCKET 8 POS DIP 30AU - 1-1825093-2
Order 'conn ic socket 8 pos dip 30au - 1-1825093-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32878-ND.
Send this link via E-Mail
Help With This Screen