LOCK EJECT SOCK 24PIN FOR CABLES - 24-531-10
| Digi-Key Part Number | A145-ND |
1 10 100 500 1000 5000 |
3.83000 3.36600 2.60100 2.29500 2.06550 1.91250 |
Extended Price
3.83 33.66 260.10 1147.50 2065.50 9562.50 |
| Manufacturer Part Number | 24-531-10 | |||
| Description | LOCK EJECT SOCK 24PIN FOR CABLES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 24-531-10 |
| Vendor | Aries Electronics |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold, 10µin (0.25µm) |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 24 (2 x 12) |
| Type | 0.3" (7.62mm) Row Spacing |
| Series | - |
| Other Names |
24 531 10 2453110 A145 ND A145ND A145 |
LOCK EJECT SOCK 24PIN FOR CABLES - 24-531-10 (A145-ND)
Related parts:LOCK EJECT SOCK 24PIN FOR CABLES - 24-531-10
Order 'lock eject sock 24pin for cables - 24-531-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A145-ND.
LOCK EJECT SOCK 14PIN FOR CABLES - 14-531-10
Order 'lock eject sock 14pin for cables - 14-531-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A143-ND.
LOCK EJECT SOCK 16PIN FOR CABLES - 16-531-10
Order 'lock eject sock 16pin for cables - 16-531-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A144-ND.
SOCKET ADPTR SOIC/24PIN .300 DIP - 24-350000-10
Order 'socket adptr soic/24pin .300 dip - 24-350000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A322-ND.
SOCKET ADPTR SOIC/24PIN .600 DIP - 24-650000-10
Order 'socket adptr soic/24pin .600 dip - 24-650000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A720-ND.
24 PIN LOCK/EJECT IC SOCKET - 24-C182-10
Order '24 pin lock/eject ic socket - 24-C182-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A524-ND.
CABLE 24 COND 10' GRAY RIBBON - AE24G-10-ND
Order 'cable 24 cond 10' gray ribbon - AE24G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE24G-10-ND.
CABLE 24 COND 10' MULTI RIBBON - AE24M-10-ND
Order 'cable 24 cond 10' multi ribbon - AE24M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE24M-10-ND.
CABLE 24 COND 10' MULTI RIBBON - R004-10-ND
Order 'cable 24 cond 10' multi ribbon - R004-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R004-10-ND.
CABLE 24 COND 10' GRAY RIBBON - R024-10-ND
Order 'cable 24 cond 10' gray ribbon - R024-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R024-10-ND.
SOCKET 24PIN ZIF LO PROFILE - 24-526-10
Order 'socket 24pin zif lo profile - 24-526-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A346-ND.
14 PIN LOCK/EJECT IC SOCKET - 14-C280-10
Order '14 pin lock/eject ic socket - 14-C280-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A514-ND.
16 PIN LOCK/EJECT IC SOCKET - 16-C280-10
Order '16 pin lock/eject ic socket - 16-C280-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A516-ND.
28 PIN LOCK/EJECT IC SOCKET - 28-C182-10
Order '28 pin lock/eject ic socket - 28-C182-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A528-ND.
32 PIN LOCK/EJECT IC SOCKET - 32-C182-10
Order '32 pin lock/eject ic socket - 32-C182-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A532-ND.
Send this link via E-Mail
Help With This Screen