Keywords:





IC SOCK 28 PIN HORIZ HOLD .600 - 28-6823-90

Digi-Key Part Number A131-ND
Price Break
1
25
100
500
1000
2500
Unit Price
14.08000
12.38600
9.57480
8.44838
7.88515
7.32193
Extended Price
14.08
309.65
957.48
4224.19
7885.15
18304.83
Manufacturer Part Number28-6823-90
DescriptionIC SOCK 28 PIN HORIZ HOLD .600
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information28-6823-90
VendorAries Electronics
CategoryConnectors, Interconnects
Contact FinishGold
FeaturesClosed Frame
Mounting TypeThrough Hole, Right Angle, Horizontal
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)28 (2 x 14)
TypeDIP, 0.6" (15.24mm) Row Spacing
Contact Finish Thickness10µin (0.25µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 28 6823 90
28682390
A131 ND
A131ND
A131

28-6823-90 Specification Sheet

Image of IC SOCK 28 PIN HORIZ HOLD .600 - 28-6823-90

IC SOCK 28 PIN HORIZ HOLD .600 - 28-6823-90 (A131-ND)

Related parts :
IC SOCK 24 PIN HORIZ GOLD .600 - 24-6823-90
 Order 'ic sock 24 pin horiz gold .600 - 24-6823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A130-ND.
IC SOCK 40 PIN HORIZ GOLD .600 - 40-6823-90
 Order 'ic sock 40 pin horiz gold .600 - 40-6823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A132-ND.
IC SOCK 28 PIN HORIZ HOLD .600 - 28-6823-90
 Order 'ic sock 28 pin horiz hold .600 - 28-6823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A131-ND.
IC SOCK 8 PIN HORIZ GOLD .300 - 08-823-90
 Order 'ic sock 8 pin horiz gold .300 - 08-823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A126-ND.
IC SOCK 14 PIN HORIZ GOLD .300 - 14-823-90
 Order 'ic sock 14 pin horiz gold .300 - 14-823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A127-ND.
IC SOCK 16 PIN HORIZ GOLD .300 - 16-823-90
 Order 'ic sock 16 pin horiz gold .300 - 16-823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A128-ND.
IC SOCK 20 PIN HORIZ GOLD .300 - 20-823-90
 Order 'ic sock 20 pin horiz gold .300 - 20-823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A129-ND.
IC SOCK 8 PIN VERT GOLD .300 - 08-810-90
 Order 'ic sock 8 pin vert gold .300 - 08-810-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A117-ND.
IC SOCK 14 PIN VERT GOLD .300 - 14-810-90
 Order 'ic sock 14 pin vert gold .300 - 14-810-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A118-ND.
IC SOCK 16 PIN VERT GOLD .300 - 16-810-90
 Order 'ic sock 16 pin vert gold .300 - 16-810-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A119-ND.
IC SOCKET 10 PIN HORIZ .600 TIN - 10-6823-90T
 Order 'ic socket 10 pin horiz .600 tin - 10-6823-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 10-6823-90T-ND.
IC SOCK 14 PIN VERT TIN .300 - 14-810-90T
 Order 'ic sock 14 pin vert tin .300 - 14-810-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A120-ND.
IC SOCK 16 PIN VERT TIN .300 - 16-810-90T
 Order 'ic sock 16 pin vert tin .300 - 16-810-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A121-ND.
IC SOCK 10 PIN VERT COLLET - 10-810-90C
 Order 'ic sock 10 pin vert collet - 10-810-90C' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A122-ND.
IC SOCK 14 PIN VERT COLLET - 14-810-90C
 Order 'ic sock 14 pin vert collet - 14-810-90C' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A124-ND.

Send this link via E-Mail
Help With This Screen

IC SOCK 28 PIN HORIZ HOLD .600 - 28-6823-90
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SOCK 24 PIN HORIZ GOLD .600 - 24-6823-90 Next: IC SOCK 40 PIN HORIZ GOLD .600 - 40-6823-90
IC SOCK 28 PIN HORIZ HOLD .600 - 28-6823-90