SOCKET CARRIER SIP 20POS - 712-93-120-41-001000
| Digi-Key Part Number | 71293-12041001000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 712-93-120-41-001000 | |||
| Description | SOCKET CARRIER SIP 20POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 712-93-120-41-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | SIP |
| Total Positions (Grid) | 20 (1 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-SIP |
| Height | 4.390 mm [Typ] |
| Length | 50.800 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
712 93 120 41 001000 7129312041001000 71293 12041001000 ND 7129312041001000ND 71293-12041001000 |
712-93-120-41-001000 Specification Sheet
SOCKET CARRIER SIP 20POS - 712-93-120-41-001000 (71293-12041001000-ND)
Related parts:SOCKET CARRIER SIP 20POS - 712-93-120-41-001000
Order 'socket carrier sip 20pos - 712-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71293-12041001000-ND.
SOCKET CARRIER SIP 20POS - 712-13-120-41-001000
Order 'socket carrier sip 20pos - 712-13-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71213-12041001000-ND.
SOCKET CARRIER SIP 20POS - 714-93-120-41-001000
Order 'socket carrier sip 20pos - 714-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71493-12041001000-ND.
SOCKET ELEVATED SIP 20POS - 316-93-120-41-001000
Order 'socket elevated sip 20pos - 316-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31693-12041001000-ND.
SOCKET CARRIER SIP 20POS - 712-13-132-41-001000
Order 'socket carrier sip 20pos - 712-13-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71213-13241001000-ND.
SOCKET CARRIER SIP 32POS - 712-93-132-41-001000
Order 'socket carrier sip 32pos - 712-93-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71293-13241001000-ND.
SOCKET CARRIER SIP 64POS - 712-93-164-41-001000
Order 'socket carrier sip 64pos - 712-93-164-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71293-16441001000-ND.
SOCKET CARRIER SIP 20POS - 714-99-120-41-001000
Order 'socket carrier sip 20pos - 714-99-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 71499-12041001000-ND.
SOCKET LONG SOLDERTAIL SIP 20POS - 311-93-120-41-001000
Order 'socket long soldertail sip 20pos - 311-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31193-12041001000-ND.
SOCKET LOW PROFILE SIP 20POS - 315-93-120-41-001000
Order 'socket low profile sip 20pos - 315-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31593-12041001000-ND.
SOCKET 1 LEVEL WRAPOST SIP 20POS - 321-93-120-41-001000
Order 'socket 1 level wrapost sip 20pos - 321-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32193-12041001000-ND.
SOCKET 2 LEVEL WRAPOST SIP 20POS - 322-93-120-41-001000
Order 'socket 2 level wrapost sip 20pos - 322-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32293-12041001000-ND.
SOCKET 3 LEVEL WRAPOST SIP 20POS - 323-93-120-41-001000
Order 'socket 3 level wrapost sip 20pos - 323-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32393-12041001000-ND.
SOCKET WRAP SOLDERTAIL SIP 20POS - 326-93-120-41-001000
Order 'socket wrap soldertail sip 20pos - 326-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32693-12041001000-ND.
SOCKET CARRIER SIP 12POS - 712-43-112-41-001000
Order 'socket carrier sip 12pos - 712-43-112-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 712-43-112-41-001000-ND.
Send this link via E-Mail
Help With This Screen