SOCKET CARRIER METAL .300 14POS - 694-93-314-00-670000
| Digi-Key Part Number | 69493-31400670000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 694-93-314-00-670000 | |||
| Description | SOCKET CARRIER METAL .300 14POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 694-93-314-00-670000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 14 (2 x 7) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 14 [Nom] |
| Package Name | 14-DIP |
| Height | 3.450 mm [Typ] |
| Length | 17.780 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
694 93 314 00 670000 6949331400670000 69493 31400670000 ND 6949331400670000ND 69493-31400670000 |
694-93-314-00-670000 Specification Sheet
SOCKET CARRIER METAL .300 14POS - 694-93-314-00-670000 (69493-31400670000-ND)
Related parts:SOCKET CARRIER METAL .300 14POS - 694-93-314-00-670000
Order 'socket carrier metal .300 14pos - 694-93-314-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31400670000-ND.
SOCKET CARRIER METAL .300 14POS - 694-93-314-00-671000
Order 'socket carrier metal .300 14pos - 694-93-314-00-671000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31400671000-ND.
SOCKET CARRIER METAL .300 14POS - 694-93-314-00-672000
Order 'socket carrier metal .300 14pos - 694-93-314-00-672000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31400672000-ND.
SOCKET CARRIER METAL .300 14POS - 694-93-314-00-673000
Order 'socket carrier metal .300 14pos - 694-93-314-00-673000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31400673000-ND.
SOCKET CARRIER METAL .300 14POS - 694-93-314-00-674000
Order 'socket carrier metal .300 14pos - 694-93-314-00-674000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31400674000-ND.
SOCKET CARRIER METAL .300 6POS - 694-93-306-00-670000
Order 'socket carrier metal .300 6pos - 694-93-306-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-30600670000-ND.
SOCKET CARRIER METAL .300 8POS - 694-93-308-00-670000
Order 'socket carrier metal .300 8pos - 694-93-308-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-30800670000-ND.
SOCKET CARRIER METAL .300 16POS - 694-93-316-00-670000
Order 'socket carrier metal .300 16pos - 694-93-316-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31600670000-ND.
SOCKET CARRIER METAL .300 18POS - 694-93-318-00-670000
Order 'socket carrier metal .300 18pos - 694-93-318-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-31800670000-ND.
SOCKET CARRIER METAL .300 20POS - 694-93-320-00-670000
Order 'socket carrier metal .300 20pos - 694-93-320-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-32000670000-ND.
SOCKET CARRIER METAL .300 22POS - 694-93-322-00-670000
Order 'socket carrier metal .300 22pos - 694-93-322-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-32200670000-ND.
SOCKET CARRIER METAL .300 24POS - 694-93-324-00-670000
Order 'socket carrier metal .300 24pos - 694-93-324-00-670000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-32400670000-ND.
SOCKET CARRIER METAL .300 6POS - 694-93-306-00-671000
Order 'socket carrier metal .300 6pos - 694-93-306-00-671000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-30600671000-ND.
SOCKET CARRIER METAL .300 6POS - 694-93-306-00-672000
Order 'socket carrier metal .300 6pos - 694-93-306-00-672000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-30600672000-ND.
SOCKET CARRIER METAL .300 6POS - 694-93-306-00-673000
Order 'socket carrier metal .300 6pos - 694-93-306-00-673000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 69493-30600673000-ND.
Send this link via E-Mail
Help With This Screen