IC SOCKET SIP 9POS .100 TIN - 643641-6
| Digi-Key Part Number | 643641-6-ND |
1 25 100 500 |
1.92000 1.60000 1.28000 1.06240 |
Extended Price
1.92 40.00 128.00 531.20 |
| Manufacturer Part Number | 643641-6 | |||
| Description | IC SOCKET SIP 9POS .100 TIN | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 643641-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | SIP |
| Total Positions (Grid) | 9 (1 x 9) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 9 [Nom] |
| Package Name | 9-SIP |
| Height | 5.330 mm [Typ] |
| Length | 22.730 mm [Typ] |
| Width | 3.910 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
643641 6 6436416 |
643641-6 Specification Sheet
IC SOCKET SIP 9POS .100 TIN - 643641-6 (643641-6-ND)
Related parts:IC SOCKET SIP 9POS .100 TIN - 643641-6
Order 'ic socket sip 9pos .100 tin - 643641-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643641-6-ND.
IC SOCKET SIP 14POS .100 TIN - 643646-3
Order 'ic socket sip 14pos .100 tin - 643646-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643646-3-ND.
CONN SOCKET SIP 14POS .100 TIN - 643646-6
Order 'conn socket sip 14pos .100 tin - 643646-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643646-6-ND.
CONN SOCKET SIP 20POS .100 TIN - 643652-6
Order 'conn socket sip 20pos .100 tin - 643652-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643652-6-ND.
CONN SOCKET SIP 11POS .100 TIN - 643643-6
Order 'conn socket sip 11pos .100 tin - 643643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643643-6-ND.
CONN SOCKET SIP 18POS .100 TIN - 643650-6
Order 'conn socket sip 18pos .100 tin - 643650-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643650-6-ND.
CONN SOCKET SIP 23POS .100 TIN - 643655-6
Order 'conn socket sip 23pos .100 tin - 643655-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643655-6-ND.
CONN SOCKET SIP 14POS .100 TIN - 643646-8
Order 'conn socket sip 14pos .100 tin - 643646-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643646-8-ND.
CONN SOCKET SIP 20POS .100 TIN - 643652-3
Order 'conn socket sip 20pos .100 tin - 643652-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643652-3-ND.
CONN SOCKET SIP 10POS .100 TIN - 643642-8
Order 'conn socket sip 10pos .100 tin - 643642-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643642-8-ND.
CONN SOCKET SIP 23POS .100 TIN - 643655-8
Order 'conn socket sip 23pos .100 tin - 643655-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643655-8-ND.
CONN SOCKET SIP 19POS .100 TIN - 643651-3
Order 'conn socket sip 19pos .100 tin - 643651-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643651-3-ND.
CONN SOCKET SIP 8POS .100 TIN - 643640-6
Order 'conn socket sip 8pos .100 tin - 643640-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643640-6-ND.
CONN SOCKET SIP 16POS .100 TIN - 643648-8
Order 'conn socket sip 16pos .100 tin - 643648-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 643648-8-ND.
CONN SOCKET SIP 12POS .100 TIN - 643644-8
Order 'conn socket sip 12pos .100 tin - 643644-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 643644-8-ND.
Send this link via E-Mail
Help With This Screen