SOCKET CARRIER LOWPRO .600 42POS - 614-99-642-31-018000 - Connectors
| Digi-Key Part Number | 61499-64231018000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 614-99-642-31-018000 | |||
| Description | SOCKET CARRIER LOWPRO .600 42POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 614-99-642-31-018000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 15.24 mm (.6") RS |
| Total Positions (Grid) | 42 (2 x 21) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin-Lead |
| Contact Finish Thickness | 200.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 42 [Nom] |
| Package Name | 42-DIP |
| Height | 2.790 mm [Typ] |
| Length | 53.340 mm [Typ] |
| Width | 17.780 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
614 99 642 31 018000 6149964231018000 61499 64231018000 ND 6149964231018000ND 61499-64231018000 |
614-99-642-31-018000 Specification Sheet
SOCKET CARRIER LOWPRO .600 42POS - 614-99-642-31-018000 (61499-64231018000-ND) - Connectors
Related parts Connectors:SOCKET CARRIER LOWPRO .600 42POS - 614-99-642-31-018000
Order 'socket carrier lowpro .600 42pos - 614-99-642-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-64231018000-ND.
SOCKET CARRIER LOWPRO .600 42POS - 614-93-642-31-018000
Order 'socket carrier lowpro .600 42pos - 614-93-642-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-64231018000-ND.
SOCKET CARRIER LOWPRO .600 42POS - 614-99-642-31-007000
Order 'socket carrier lowpro .600 42pos - 614-99-642-31-007000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-64231007000-ND.
SOCKET CARRIER LOWPRO .600 42POS - 614-99-642-31-012000
Order 'socket carrier lowpro .600 42pos - 614-99-642-31-012000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-64231012000-ND.
SOCKET CARRIER LOWPRO .600 42POS - 614-93-642-31-007000
Order 'socket carrier lowpro .600 42pos - 614-93-642-31-007000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-64231007000-ND.
SOCKET CARRIER LOWPRO .600 42POS - 614-93-642-31-012000
Order 'socket carrier lowpro .600 42pos - 614-93-642-31-012000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-64231012000-ND.
SOCKET CARRIER LOWPRO .600 24POS - 614-99-624-31-018000
Order 'socket carrier lowpro .600 24pos - 614-99-624-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-62431018000-ND.
SOCKET CARRIER LOWPRO .600 28POS - 614-99-628-31-018000
Order 'socket carrier lowpro .600 28pos - 614-99-628-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-62831018000-ND.
SOCKET CARRIER LOWPRO .600 32POS - 614-99-632-31-018000
Order 'socket carrier lowpro .600 32pos - 614-99-632-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-63231018000-ND.
SOCKET CARRIER LOWPRO .600 36POS - 614-99-636-31-018000
Order 'socket carrier lowpro .600 36pos - 614-99-636-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-63631018000-ND.
SOCKET CARRIER LOWPRO .600 40POS - 614-99-640-31-018000
Order 'socket carrier lowpro .600 40pos - 614-99-640-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-64031018000-ND.
SOCKET CARRIER LOWPRO .600 42POS - 614-99-642-41-001000
Order 'socket carrier lowpro .600 42pos - 614-99-642-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-64241001000-ND.
SOCKET CARRIER LOWPRO .600 48POS - 614-99-648-31-018000
Order 'socket carrier lowpro .600 48pos - 614-99-648-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-64831018000-ND.
SOCKET CARRIER LOWPRO .600 50POS - 614-99-650-31-018000
Order 'socket carrier lowpro .600 50pos - 614-99-650-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-65031018000-ND.
SOCKET CARRIER LOWPRO .600 52POS - 614-99-652-31-018000
Order 'socket carrier lowpro .600 52pos - 614-99-652-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-65231018000-ND.
Send this link via E-Mail
Help With This Screen