SOCKET CARRIER LOWPRO .300 20POS - 614-93-320-41-001000
| Digi-Key Part Number | 61493-32041001000-ND |
60 |
13.00333 |
Extended Price
780.20 |
| Manufacturer Part Number | 614-93-320-41-001000 | |||
| Description | SOCKET CARRIER LOWPRO .300 20POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 614-93-320-41-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 20 (2 x 10) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-DIP |
| Height | 2.790 mm [Typ] |
| Length | 25.400 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
614 93 320 41 001000 6149332041001000 61493 32041001000 ND 6149332041001000ND 61493-32041001000 |
614-93-320-41-001000 Specification Sheet
SOCKET CARRIER LOWPRO .300 20POS - 614-93-320-41-001000 (61493-32041001000-ND)
Related parts:SOCKET CARRIER LOWPRO .300 20POS - 614-93-320-41-001000
Order 'socket carrier lowpro .300 20pos - 614-93-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-32041001000-ND.
SOCKET CARRIER LOWPRO .300 20POS - 614-99-320-41-001000
Order 'socket carrier lowpro .300 20pos - 614-99-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61499-32041001000-ND.
SOCKET CARRIER SLDRTL .300 20POS - 612-93-320-41-001000
Order 'socket carrier sldrtl .300 20pos - 612-93-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61293-32041001000-ND.
SOCKET CARRIER LOWPRO .300 4POS - 614-93-304-41-001000
Order 'socket carrier lowpro .300 4pos - 614-93-304-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-30441001000-ND.
SOCKET CARRIER LOWPRO .300 6POS - 614-93-306-41-001000
Order 'socket carrier lowpro .300 6pos - 614-93-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-30641001000-ND.
SOCKET CARRIER LOWPRO .300 8POS - 614-93-308-41-001000
Order 'socket carrier lowpro .300 8pos - 614-93-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-30841001000-ND.
SOCKET CARRIER LOWPRO .300 10POS - 614-93-310-41-001000
Order 'socket carrier lowpro .300 10pos - 614-93-310-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-31041001000-ND.
SOCKET CARRIER LOWPRO .300 14POS - 614-93-314-41-001000
Order 'socket carrier lowpro .300 14pos - 614-93-314-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-31441001000-ND.
SOCKET CARRIER LOWPRO .300 16POS - 614-93-316-41-001000
Order 'socket carrier lowpro .300 16pos - 614-93-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-31641001000-ND.
SOCKET CARRIER LOWPRO .300 18POS - 614-93-318-41-001000
Order 'socket carrier lowpro .300 18pos - 614-93-318-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-31841001000-ND.
SOCKET CARRIER LOWPRO .300 20POS - 614-93-320-31-007000
Order 'socket carrier lowpro .300 20pos - 614-93-320-31-007000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-32031007000-ND.
SOCKET CARRIER LOWPRO .300 20POS - 614-93-320-31-018000
Order 'socket carrier lowpro .300 20pos - 614-93-320-31-018000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-32031018000-ND.
SOCKET CARRIER LOWPRO .300 22POS - 614-93-322-41-001000
Order 'socket carrier lowpro .300 22pos - 614-93-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-32241001000-ND.
SOCKET CARRIER LOWPRO .300 24POS - 614-93-324-41-001000
Order 'socket carrier lowpro .300 24pos - 614-93-324-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-32441001000-ND.
SOCKET CARRIER LOWPRO .300 28POS - 614-93-328-41-001000
Order 'socket carrier lowpro .300 28pos - 614-93-328-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61493-32841001000-ND.
Send this link via E-Mail
Help With This Screen