SOCKET SOLDERTAIL 256-PGA - 510-93-256-16-000002 - Connectors
| Digi-Key Part Number | 51093-25616000002-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-256-16-000002 | |||
| Description | SOCKET SOLDERTAIL 256-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-256-16-000002 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 256 (16 x 16) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 256 [Nom] |
| Package Name | 256-PGA |
| Height | 4.190 mm [Typ] |
| Length | 40.640 mm [Typ] |
| Width | 40.640 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 256 16 000002 5109325616000002 51093 25616000002 ND 5109325616000002ND 51093-25616000002 |
510-93-256-16-000002 Specification Sheet
SOCKET SOLDERTAIL 256-PGA - 510-93-256-16-000002 (51093-25616000002-ND) - Connectors
Related parts Connectors:SOCKET SOLDERTAIL 155-PGA - 510-93-155-16-003002
Order 'socket soldertail 155-pga - 510-93-155-16-003002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-15516003002-ND.
SOCKET SOLDERTAIL 155-PGA - 510-93-155-16-091002
Order 'socket soldertail 155-pga - 510-93-155-16-091002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-15516091002-ND.
SOCKET SOLDERTAIL 169-PGA - 510-93-169-13-000002
Order 'socket soldertail 169-pga - 510-93-169-13-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-16913000002-ND.
SOCKET SOLDERTAIL 172-PGA - 510-93-172-16-001002
Order 'socket soldertail 172-pga - 510-93-172-16-001002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-17216001002-ND.
SOCKET SOLDERTAIL 196-PGA - 510-93-196-14-000002
Order 'socket soldertail 196-pga - 510-93-196-14-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-19614000002-ND.
SOCKET SOLDERTAIL 225-PGA - 510-93-225-15-000002
Order 'socket soldertail 225-pga - 510-93-225-15-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-22515000002-ND.
SOCKET SOLDERTAIL 261-PGA - 510-93-261-19-000002
Order 'socket soldertail 261-pga - 510-93-261-19-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-26119000002-ND.
SOCKET SOLDERTAIL 289-PGA - 510-93-289-17-000002
Order 'socket soldertail 289-pga - 510-93-289-17-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-28917000002-ND.
SOCKET SOLDERTAIL 18-PGA - 510-93-324-18-000002
Order 'socket soldertail 18-pga - 510-93-324-18-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-32418000002-ND.
SOCKET SOLDERTAIL 361-PGA - 510-93-361-19-000002
Order 'socket soldertail 361-pga - 510-93-361-19-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-36119000002-ND.
SOCKET SOLDERTAIL 155-PGA - 510-91-155-16-003002
Order 'socket soldertail 155-pga - 510-91-155-16-003002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-15516003002-ND.
SOCKET SOLDERTAIL 155-PGA - 510-91-155-16-091002
Order 'socket soldertail 155-pga - 510-91-155-16-091002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-15516091002-ND.
SOCKET SOLDERTAIL 169-PGA - 510-91-169-13-000002
Order 'socket soldertail 169-pga - 510-91-169-13-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-16913000002-ND.
SOCKET SOLDERTAIL 172-PGA - 510-91-172-16-001002
Order 'socket soldertail 172-pga - 510-91-172-16-001002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-17216001002-ND.
SOCKET SOLDERTAIL 196-PGA - 510-91-196-14-000002
Order 'socket soldertail 196-pga - 510-91-196-14-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-19614000002-ND.
Send this link via E-Mail
Help With This Screen