SOCKET SOLDERTAIL 155-PGA - 510-93-155-16-091002
| Digi-Key Part Number | 51093-15516091002-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-155-16-091002 | |||
| Description | SOCKET SOLDERTAIL 155-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-155-16-091002 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 155 (16 x 16) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 155 [Nom] |
| Package Name | 155-PGA |
| Height | 4.190 mm [Typ] |
| Length | 40.640 mm [Typ] |
| Width | 40.640 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 155 16 091002 5109315516091002 51093 15516091002 ND 5109315516091002ND 51093-15516091002 |
510-93-155-16-091002 Specification Sheet
SOCKET SOLDERTAIL 155-PGA - 510-93-155-16-091002 (51093-15516091002-ND)
Related parts:SOCKET SOLDERTAIL 172-PGA - 510-93-172-16-001002
Order 'socket soldertail 172-pga - 510-93-172-16-001002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-17216001002-ND.
SOCKET SOLDERTAIL 225-PGA - 510-93-225-18-091002
Order 'socket soldertail 225-pga - 510-93-225-18-091002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-22518091002-ND.
SOCKET SOLDERTAIL 256-PGA - 510-93-256-16-000002
Order 'socket soldertail 256-pga - 510-93-256-16-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-25616000002-ND.
SOCKET SOLDERTAIL 256-PGA - 510-13-256-16-000002
Order 'socket soldertail 256-pga - 510-13-256-16-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51013-25616000002-ND.
SOCKET SOLDERTAIL 172-PGA - 510-91-172-16-001002
Order 'socket soldertail 172-pga - 510-91-172-16-001002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-17216001002-ND.
SOCKET SOLDERTAIL 225-PGA - 510-91-225-18-091002
Order 'socket soldertail 225-pga - 510-91-225-18-091002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-22518091002-ND.
SOCKET SOLDERTAIL 256-PGA - 510-91-256-16-000002
Order 'socket soldertail 256-pga - 510-91-256-16-000002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-25616000002-ND.
SOCKET SOLDERTAIL 32-PGA - 510-93-032-01-503001
Order 'socket soldertail 32-pga - 510-93-032-01-503001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-03201503001-ND.
SOCKET SOLDERTAIL 40-PGA - 510-93-040-11-061001
Order 'socket soldertail 40-pga - 510-93-040-11-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-04011061001-ND.
SOCKET SOLDERTAIL 44-PGA - 510-93-044-11-061001
Order 'socket soldertail 44-pga - 510-93-044-11-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-04411061001-ND.
SOCKET SOLDERTAIL 49-PGA - 510-93-049-14-091001
Order 'socket soldertail 49-pga - 510-93-049-14-091001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-04914091001-ND.
SOCKET SOLDERTAIL 59-PGA - 510-93-059-11-001001
Order 'socket soldertail 59-pga - 510-93-059-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-05911001001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-001001
Order 'socket soldertail 64-pga - 510-93-064-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06410001001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-051001
Order 'socket soldertail 64-pga - 510-93-064-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06410051001-ND.
SOCKET SOLDERTAIL 65-PGA - 510-93-065-10-051001
Order 'socket soldertail 65-pga - 510-93-065-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06510051001-ND.
Send this link via E-Mail
Help With This Screen