SOCKET SOLDERTAIL 153-PGA - 510-93-153-15-061002
| Digi-Key Part Number | 51093-15315061002-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-153-15-061002 | |||
| Description | SOCKET SOLDERTAIL 153-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-153-15-061002 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 153 (15 x 15) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 153 [Nom] |
| Package Name | 153-PGA |
| Height | 4.190 mm [Typ] |
| Length | 38.100 mm [Typ] |
| Width | 38.100 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 153 15 061002 5109315315061002 51093 15315061002 ND 5109315315061002ND 51093-15315061002 |
510-93-153-15-061002 Specification Sheet
SOCKET SOLDERTAIL 153-PGA - 510-93-153-15-061002 (51093-15315061002-ND)
Related parts:SOCKET SOLDERTAIL 156-PGA - 510-93-156-15-061002
Order 'socket soldertail 156-pga - 510-93-156-15-061002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-15615061002-ND.
SOCKET SOLDERTAIL 177-PGA - 510-93-177-15-061002
Order 'socket soldertail 177-pga - 510-93-177-15-061002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-17715061002-ND.
SOCKET SOLDERTAIL 156-PGA - 510-91-156-15-061002
Order 'socket soldertail 156-pga - 510-91-156-15-061002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-15615061002-ND.
SOCKET SOLDERTAIL 176-PGA - 510-91-176-15-061002
Order 'socket soldertail 176-pga - 510-91-176-15-061002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-17615061002-ND.
SOCKET SOLDERTAIL 177-PGA - 510-91-177-15-061002
Order 'socket soldertail 177-pga - 510-91-177-15-061002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-17715061002-ND.
SOCKET SOLDERTAIL 100-PGA - 510-93-100-15-101001
Order 'socket soldertail 100-pga - 510-93-100-15-101001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-10015101001-ND.
SOCKET SOLDERTAIL 105-PGA - 510-93-105-15-101001
Order 'socket soldertail 105-pga - 510-93-105-15-101001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-10515101001-ND.
SOCKET SOLDERTAIL 114-PGA - 510-93-114-15-062001
Order 'socket soldertail 114-pga - 510-93-114-15-062001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-11415062001-ND.
SOCKET SOLDERTAIL 114-PGA - 510-93-114-15-063001
Order 'socket soldertail 114-pga - 510-93-114-15-063001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-11415063001-ND.
SOCKET SOLDERTAIL 121-PGA - 510-93-121-15-001001
Order 'socket soldertail 121-pga - 510-93-121-15-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12115001001-ND.
SOCKET SOLDERTAIL 121-PGA - 510-93-121-15-061001
Order 'socket soldertail 121-pga - 510-93-121-15-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12115061001-ND.
SOCKET SOLDERTAIL 141-PGA - 510-93-141-15-081001
Order 'socket soldertail 141-pga - 510-93-141-15-081001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-14115081001-ND.
SOCKET SOLDERTAIL 142-PGA - 510-93-142-15-085001
Order 'socket soldertail 142-pga - 510-93-142-15-085001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-14215085001-ND.
SOCKET SOLDERTAIL 144-PGA - 510-93-144-15-001001
Order 'socket soldertail 144-pga - 510-93-144-15-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-14415001001-ND.
SOCKET SOLDERTAIL 144-PGA - 510-93-144-15-081001
Order 'socket soldertail 144-pga - 510-93-144-15-081001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-14415081001-ND.
Send this link via E-Mail
Help With This Screen