SOCKET SOLDERTAIL 100-PGA - 510-93-100-13-061001
| Digi-Key Part Number | 51093-10013061001-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-100-13-061001 | |||
| Description | SOCKET SOLDERTAIL 100-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-100-13-061001 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 100 (13 x 13) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 100 [Nom] |
| Package Name | 100-PGA |
| Height | 4.190 mm [Typ] |
| Length | 33.020 mm [Typ] |
| Width | 33.020 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 100 13 061001 5109310013061001 51093 10013061001 ND 5109310013061001ND 51093-10013061001 |
510-93-100-13-061001 Specification Sheet
SOCKET SOLDERTAIL 100-PGA - 510-93-100-13-061001 (51093-10013061001-ND)
Related parts:SOCKET SOLDERTAIL 89-PGA - 510-93-089-13-061001
Order 'socket soldertail 89-pga - 510-93-089-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08913061001-ND.
SOCKET SOLDERTAIL 98-PGA - 510-93-098-13-061001
Order 'socket soldertail 98-pga - 510-93-098-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-09813061001-ND.
SOCKET SOLDERTAIL 114-PGA - 510-93-114-13-061001
Order 'socket soldertail 114-pga - 510-93-114-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-11413061001-ND.
SOCKET SOLDERTAIL 119-PGA - 510-93-119-13-061001
Order 'socket soldertail 119-pga - 510-93-119-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-11913061001-ND.
SOCKET SOLDERTAIL 120-PGA - 510-93-120-13-061001
Order 'socket soldertail 120-pga - 510-93-120-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12013061001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-91-089-13-061001
Order 'socket soldertail 89-pga - 510-91-089-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08913061001-ND.
SOCKET SOLDERTAIL 98-PGA - 510-91-098-13-061001
Order 'socket soldertail 98-pga - 510-91-098-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-09813061001-ND.
SOCKET SOLDERTAIL 101-PGA - 510-91-101-13-061001
Order 'socket soldertail 101-pga - 510-91-101-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-10113061001-ND.
SOCKET SOLDERTAIL 114-PGA - 510-91-114-13-061001
Order 'socket soldertail 114-pga - 510-91-114-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-11413061001-ND.
SOCKET SOLDERTAIL 119-PGA - 510-91-119-13-061001
Order 'socket soldertail 119-pga - 510-91-119-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-11913061001-ND.
SOCKET SOLDERTAIL 120-PGA - 510-91-120-13-061001
Order 'socket soldertail 120-pga - 510-91-120-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-12013061001-ND.
SOCKET SOLDERTAIL 121-PGA - 510-91-121-13-061001
Order 'socket soldertail 121-pga - 510-91-121-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-12113061001-ND.
SOCKET SOLDERTAIL 40-PGA - 510-93-040-11-061001
Order 'socket soldertail 40-pga - 510-93-040-11-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-04011061001-ND.
SOCKET SOLDERTAIL 44-PGA - 510-93-044-11-061001
Order 'socket soldertail 44-pga - 510-93-044-11-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-04411061001-ND.
SOCKET SOLDERTAIL 65-PGA - 510-93-065-11-061001
Order 'socket soldertail 65-pga - 510-93-065-11-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06511061001-ND.
Send this link via E-Mail
Help With This Screen