SOCKET SOLDERTAIL 97-PGA - 510-93-097-14-091001
| Digi-Key Part Number | 51093-09714091001-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-097-14-091001 | |||
| Description | SOCKET SOLDERTAIL 97-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-097-14-091001 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 97 (14 x 14) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 97 [Nom] |
| Package Name | 97-PGA |
| Height | 4.190 mm [Typ] |
| Length | 35.560 mm [Typ] |
| Width | 35.560 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 097 14 091001 5109309714091001 51093 09714091001 ND 5109309714091001ND 51093-09714091001 |
510-93-097-14-091001 Specification Sheet
SOCKET SOLDERTAIL 97-PGA - 510-93-097-14-091001 (51093-09714091001-ND)
Related parts:SOCKET SOLDERTAIL 97-PGA - 510-93-097-14-091001
Order 'socket soldertail 97-pga - 510-93-097-14-091001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-09714091001-ND.
SOCKET SOLDERTAIL 97-PGA - 510-91-097-14-091001
Order 'socket soldertail 97-pga - 510-91-097-14-091001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-09714091001-ND.
SOCKET SOLDERTAIL 49-PGA - 510-93-049-14-091001
Order 'socket soldertail 49-pga - 510-93-049-14-091001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-04914091001-ND.
SOCKET SOLDERTAIL 97-PGA - 510-93-097-11-001001
Order 'socket soldertail 97-pga - 510-93-097-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-09711001001-ND.
SOCKET SOLDERTAIL 97-PGA - 510-93-097-11-041001
Order 'socket soldertail 97-pga - 510-93-097-11-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-09711041001-ND.
SOCKET SOLDERTAIL 49-PGA - 510-91-049-14-091001
Order 'socket soldertail 49-pga - 510-91-049-14-091001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-04914091001-ND.
SOCKET SOLDERTAIL 97-PGA - 510-91-097-11-001001
Order 'socket soldertail 97-pga - 510-91-097-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-09711001001-ND.
SOCKET SOLDERTAIL 97-PGA - 510-91-097-11-041001
Order 'socket soldertail 97-pga - 510-91-097-11-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-09711041001-ND.
SOCKET SOLDERTAIL 124-PGA - 510-93-124-14-071001
Order 'socket soldertail 124-pga - 510-93-124-14-071001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12414071001-ND.
SOCKET SOLDERTAIL 125-PGA - 510-93-125-14-071001
Order 'socket soldertail 125-pga - 510-93-125-14-071001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12514071001-ND.
SOCKET SOLDERTAIL 133-PGA - 510-93-133-14-071001
Order 'socket soldertail 133-pga - 510-93-133-14-071001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-13314071001-ND.
SOCKET SOLDERTAIL 135-PGA - 510-93-135-14-051001
Order 'socket soldertail 135-pga - 510-93-135-14-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-13514051001-ND.
SOCKET SOLDERTAIL 136-PGA - 510-93-136-14-051001
Order 'socket soldertail 136-pga - 510-93-136-14-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-13614051001-ND.
SOCKET SOLDERTAIL 160-PGA - 510-93-160-14-001002
Order 'socket soldertail 160-pga - 510-93-160-14-001002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-16014001002-ND.
SOCKET SOLDERTAIL 161-PGA - 510-93-161-14-051002
Order 'socket soldertail 161-pga - 510-93-161-14-051002' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-16114051002-ND.
Send this link via E-Mail
Help With This Screen