SOCKET SOLDERTAIL 89-PGA - 510-93-089-12-051001
| Digi-Key Part Number | 51093-08912051001-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-089-12-051001 | |||
| Description | SOCKET SOLDERTAIL 89-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-089-12-051001 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 89 (12 x 12) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 89 [Nom] |
| Package Name | 89-PGA |
| Height | 4.190 mm [Typ] |
| Length | 30.480 mm [Typ] |
| Width | 30.480 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 089 12 051001 5109308912051001 51093 08912051001 ND 5109308912051001ND 51093-08912051001 |
510-93-089-12-051001 Specification Sheet
SOCKET SOLDERTAIL 89-PGA - 510-93-089-12-051001 (51093-08912051001-ND)
Related parts:SOCKET SOLDERTAIL 89-PGA - 510-93-089-12-051001
Order 'socket soldertail 89-pga - 510-93-089-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08912051001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-91-089-12-051001
Order 'socket soldertail 89-pga - 510-91-089-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08912051001-ND.
SOCKET SOLDERTAIL 84-PGA - 510-93-084-12-051001
Order 'socket soldertail 84-pga - 510-93-084-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08412051001-ND.
SOCKET SOLDERTAIL 88-PGA - 510-93-088-12-051001
Order 'socket soldertail 88-pga - 510-93-088-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08812051001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-93-089-13-061001
Order 'socket soldertail 89-pga - 510-93-089-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08913061001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-93-089-13-081001
Order 'socket soldertail 89-pga - 510-93-089-13-081001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08913081001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-93-089-13-082001
Order 'socket soldertail 89-pga - 510-93-089-13-082001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08913082001-ND.
SOCKET SOLDERTAIL 108-PGA - 510-93-108-12-051001
Order 'socket soldertail 108-pga - 510-93-108-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-10812051001-ND.
SOCKET SOLDERTAIL 109-PGA - 510-93-109-12-051001
Order 'socket soldertail 109-pga - 510-93-109-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-10912051001-ND.
SOCKET SOLDERTAIL 84-PGA - 510-91-084-12-051001
Order 'socket soldertail 84-pga - 510-91-084-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08412051001-ND.
SOCKET SOLDERTAIL 88-PGA - 510-91-088-12-051001
Order 'socket soldertail 88-pga - 510-91-088-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08812051001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-91-089-13-061001
Order 'socket soldertail 89-pga - 510-91-089-13-061001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08913061001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-91-089-13-081001
Order 'socket soldertail 89-pga - 510-91-089-13-081001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08913081001-ND.
SOCKET SOLDERTAIL 89-PGA - 510-91-089-13-082001
Order 'socket soldertail 89-pga - 510-91-089-13-082001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08913082001-ND.
SOCKET SOLDERTAIL 108-PGA - 510-91-108-12-051001
Order 'socket soldertail 108-pga - 510-91-108-12-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-10812051001-ND.
Send this link via E-Mail
Help With This Screen