SOCKET SOLDERTAIL 85-PGA - 510-93-085-13-041001
| Digi-Key Part Number | 51093-08513041001-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-085-13-041001 | |||
| Description | SOCKET SOLDERTAIL 85-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-085-13-041001 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 85 (13 x 13) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 85 [Nom] |
| Package Name | 85-PGA |
| Height | 4.190 mm [Typ] |
| Length | 33.020 mm [Typ] |
| Width | 33.020 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 085 13 041001 5109308513041001 51093 08513041001 ND 5109308513041001ND 51093-08513041001 |
510-93-085-13-041001 Specification Sheet
SOCKET SOLDERTAIL 85-PGA - 510-93-085-13-041001 (51093-08513041001-ND)
Related parts:SOCKET SOLDERTAIL 85-PGA - 510-93-085-13-041001
Order 'socket soldertail 85-pga - 510-93-085-13-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08513041001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-91-085-13-041001
Order 'socket soldertail 85-pga - 510-91-085-13-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08513041001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-11-041001
Order 'socket soldertail 85-pga - 510-93-085-11-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08511041001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-13-001001
Order 'socket soldertail 85-pga - 510-93-085-13-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08513001001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-13-042001
Order 'socket soldertail 85-pga - 510-93-085-13-042001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08513042001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-13-081001
Order 'socket soldertail 85-pga - 510-93-085-13-081001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08513081001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-91-085-11-041001
Order 'socket soldertail 85-pga - 510-91-085-11-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08511041001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-91-085-13-001001
Order 'socket soldertail 85-pga - 510-91-085-13-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08513001001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-91-085-13-042001
Order 'socket soldertail 85-pga - 510-91-085-13-042001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08513042001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-91-085-13-081001
Order 'socket soldertail 85-pga - 510-91-085-13-081001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08513081001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-10-001001
Order 'socket soldertail 85-pga - 510-93-085-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08510001001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-10-031001
Order 'socket soldertail 85-pga - 510-93-085-10-031001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08510031001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-11-001001
Order 'socket soldertail 85-pga - 510-93-085-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08511001001-ND.
SOCKET SOLDERTAIL 124-PGA - 510-93-124-13-041001
Order 'socket soldertail 124-pga - 510-93-124-13-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12413041001-ND.
SOCKET SOLDERTAIL 125-PGA - 510-93-125-13-041001
Order 'socket soldertail 125-pga - 510-93-125-13-041001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-12513041001-ND.
Send this link via E-Mail
Help With This Screen