SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-001001 - Connectors
| Digi-Key Part Number | 51093-06410001001-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 510-93-064-10-001001 | |||
| Description | SOCKET SOLDERTAIL 64-PGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 510-93-064-10-001001 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PGA (Programmable Gain Amps) |
| Total Positions (Grid) | 64 (10 x 10) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 64 [Nom] |
| Package Name | 64-PGA |
| Height | 4.190 mm [Typ] |
| Length | 25.400 mm [Typ] |
| Width | 25.400 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
510 93 064 10 001001 5109306410001001 51093 06410001001 ND 5109306410001001ND 51093-06410001001 |
510-93-064-10-001001 Specification Sheet
SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-001001 (51093-06410001001-ND) - Connectors
Related parts Connectors:SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-001001
Order 'socket soldertail 64-pga - 510-93-064-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06410001001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-91-064-10-001001
Order 'socket soldertail 64-pga - 510-91-064-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-06410001001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-051001
Order 'socket soldertail 64-pga - 510-93-064-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06410051001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-91-064-10-051001
Order 'socket soldertail 64-pga - 510-91-064-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-06410051001-ND.
SOCKET SOLDERTAIL 68-PGA - 510-93-068-10-001001
Order 'socket soldertail 68-pga - 510-93-068-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06810001001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-93-085-10-001001
Order 'socket soldertail 85-pga - 510-93-085-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-08510001001-ND.
SOCKET SOLDERTAIL 68-PGA - 510-91-068-10-001001
Order 'socket soldertail 68-pga - 510-91-068-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-06810001001-ND.
SOCKET SOLDERTAIL 84-PGA - 510-91-084-10-001001
Order 'socket soldertail 84-pga - 510-91-084-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08410001001-ND.
SOCKET SOLDERTAIL 85-PGA - 510-91-085-10-001001
Order 'socket soldertail 85-pga - 510-91-085-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-08510001001-ND.
SOCKET SOLDERTAIL 59-PGA - 510-93-059-11-001001
Order 'socket soldertail 59-pga - 510-93-059-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-05911001001-ND.
SOCKET SOLDERTAIL 65-PGA - 510-93-065-10-051001
Order 'socket soldertail 65-pga - 510-93-065-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06510051001-ND.
SOCKET SOLDERTAIL 66-PGA - 510-93-066-11-001001
Order 'socket soldertail 66-pga - 510-93-066-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06611001001-ND.
SOCKET SOLDERTAIL 68-PGA - 510-93-068-11-001001
Order 'socket soldertail 68-pga - 510-93-068-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06811001001-ND.
SOCKET SOLDERTAIL 69-PGA - 510-93-069-11-001001
Order 'socket soldertail 69-pga - 510-93-069-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06911001001-ND.
SOCKET SOLDERTAIL 73-PGA - 510-93-073-11-001001
Order 'socket soldertail 73-pga - 510-93-073-11-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-07311001001-ND.
Send this link via E-Mail
Help With This Screen