CONN SOCKET DIP 18POS GOLD T/H - 4-1437539-8 - Sockets for ICs, Transistors
| Digi-Key Part Number | 4-1437539-8-ND |
1040 |
1.29000 |
Extended Price
1341.60 |
| Manufacturer Part Number | 4-1437539-8 | |||
| Description | CONN SOCKET DIP 18POS GOLD T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4-1437539-8 |
| Vendor | Tyco Electronics Amp |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 18 (2 x 9) |
| Type | 0.3" (7.62mm) Row Spacing |
| Series | 800 |
| Contact Finish Thickness | 5µin (0.13µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 1437539 8 414375398 |
CONN SOCKET DIP 18POS GOLD T/H - 4-1437539-8 (4-1437539-8-ND) - Sockets for ICs, Transistors
Related parts Sockets for ICs, Transistors:CONN SOCKET DIP 18POS GOLD T/H - 4-1437539-8
Order 'conn socket dip 18pos gold t/h - 4-1437539-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437539-8-ND.
CONN SOCKET DIP 18POS TIN T/H - 4-1437539-6
Order 'conn socket dip 18pos tin t/h - 4-1437539-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437539-6-ND.
CONN SOCKET DIP 64POS GOLD T/H - 4-1437538-8
Order 'conn socket dip 64pos gold t/h - 4-1437538-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437538-8-ND.
CONN SOCKET DIP 16POS GOLD T/H - 2-1437539-6
Order 'conn socket dip 16pos gold t/h - 2-1437539-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437539-6-ND.
CONN SOCKET DIP 24POS GOLD T/H - 4-1437536-2
Order 'conn socket dip 24pos gold t/h - 4-1437536-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437536-2-ND.
CONN SOCKET DIP 20POS GOLD T/H - 5-1437539-0
Order 'conn socket dip 20pos gold t/h - 5-1437539-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437539-0-ND.
CONN SOCKET DIP 20POS TIN T/H - 5-1437539-8
Order 'conn socket dip 20pos tin t/h - 5-1437539-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437539-8-ND.
CONN SOCKET DIP 22POS GOLD T/H - 6-1437539-3
Order 'conn socket dip 22pos gold t/h - 6-1437539-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437539-3-ND.
CONN SOCKET DIP 24POS GOLD T/H - 4-1437542-5
Order 'conn socket dip 24pos gold t/h - 4-1437542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437542-5-ND.
CONN SOCKET DIP 16POS GOLD - 5-1437537-4
Order 'conn socket dip 16pos gold - 5-1437537-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437537-4-ND.
CONN SOCKET DIP 32POS GOLD T/H - 5-1437542-8
Order 'conn socket dip 32pos gold t/h - 5-1437542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437542-8-ND.
CONN SOCKET DIP 16POS GOLD T/H - 2-1571552-4
Order 'conn socket dip 16pos gold t/h - 2-1571552-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1571552-4-ND.
CONN SOCKET DIP 8POS GOLD T/H - 1437539-2
Order 'conn socket dip 8pos gold t/h - 1437539-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437539-2-ND.
CONN SOCKET DIP 16POS GOLD - 4-1437531-0
Order 'conn socket dip 16pos gold - 4-1437531-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437531-0-ND.
CONN SOCKET DIP 36POS GOLD T/H - 2-1437538-7
Order 'conn socket dip 36pos gold t/h - 2-1437538-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437538-7-ND.
Send this link via E-Mail
Help With This Screen