IC SOCKET 68POS PLCC SMD W/POST - 8468-21A1-RK-TP
| Digi-Key Part Number | 3M6821A1-ND |
1 10 100 500 1000 5000 |
1.68000 1.45600 1.17600 1.00800 .84000 .72800 |
Extended Price
1.68 14.56 117.60 504.00 840.00 3640.00 |
| Manufacturer Part Number | 8468-21A1-RK-TP | |||
| Description | IC SOCKET 68POS PLCC SMD W/POST | |||
| Quantity Available | 1438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8468-21A1-RK-TP |
| Vendor | 3M |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 68 (4 x 17) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Surface (SMD, SMT) |
| Feature(s) | Closed Frame |
| Contact Material | Copper Alloy |
| Contact Finish | Tin |
| Contact Finish Thickness | 160.00 µin [Min] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 68 [Nom] |
| Package Name | 68-PLCC |
| Height | 8.000 mm [Typ] |
| Length | 31.050 mm [Typ] |
| Width | 31.050 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8468 21A1 RK TP 846821A1RKTP 3M6821A1 ND 3M6821A1ND 3M6821A1 |
8468-21A1-RK-TP Specification Sheet
IC SOCKET 68POS PLCC SMD W/POST - 8468-21A1-RK-TP (3M6821A1-ND)
Related parts:IC SOCKET 68POS PLCC SMD W/POST - 8468-21A1-RK-TP
Order 'ic socket 68pos plcc smd w/post - 8468-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6821A1-ND.
IC SOCKET 20POS PLCC SMD W/POST - 8420-21A1-RK-TP
Order 'ic socket 20pos plcc smd w/post - 8420-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2021A1-ND.
IC SOCKET 28POS PLCC SMD W/POST - 8428-21A1-RK-TP
Order 'ic socket 28pos plcc smd w/post - 8428-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2821A1-ND.
IC SOCKET 32POS PLCC SMD W/POST - 8432-21A1-RK-TP
Order 'ic socket 32pos plcc smd w/post - 8432-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3221A1-ND.
IC SOCKET 44POS PLCC SMD W/POST - 8444-21A1-RK-TP
Order 'ic socket 44pos plcc smd w/post - 8444-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4421A1-ND.
IC SOCKET 52POS PLCC SMD W/POST - 8452-21A1-RK-TP
Order 'ic socket 52pos plcc smd w/post - 8452-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5221A1-ND.
IC SOCKET 84POS PLCC SMD W/POST - 8484-21A1-RK-TP
Order 'ic socket 84pos plcc smd w/post - 8484-21A1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M8421A1-ND.
IC SOCKET 68POS PLCC SMD - 8468-21B1-RK-TP
Order 'ic socket 68pos plcc smd - 8468-21B1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6821B1-ND.
IC SOCKET 68POS PLCC SMD - 8468-21B1-RK-TR
Order 'ic socket 68pos plcc smd - 8468-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M6821B1CT-ND.
IC SOCKET 68POS PLCC SMD - 8468-21B1-RK-TR
Order 'ic socket 68pos plcc smd - 8468-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6821B1TR-ND.
IC SOCKET 68POS PLCC SMD - 8468-21B1-RK-TR
Order 'ic socket 68pos plcc smd - 8468-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M6821B1DKR-ND.
IC SOCKET 68POS PLCC THRU-HOLE - 8468-11B1-RK-TP
Order 'ic socket 68pos plcc thru-hole - 8468-11B1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6811B1-ND.
IC SOCKET 20POS PLCC SMD - 8420-21B1-RK-TP
Order 'ic socket 20pos plcc smd - 8420-21B1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2021B1-ND.
IC SOCKET 28POS PLCC SMD - 8428-21B1-RK-TP
Order 'ic socket 28pos plcc smd - 8428-21B1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2821B1-ND.
IC SOCKET 32POS PLCC SMD - 8432-21B1-RK-TP
Order 'ic socket 32pos plcc smd - 8432-21B1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3221B1-ND.
Send this link via E-Mail
Help With This Screen