RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-19-0602J
| Digi-Key Part Number | 3M5038-ND |
1 10 100 |
21.36000 17.08800 15.48600 |
Extended Price
21.36 170.88 1548.60 |
| Manufacturer Part Number | 240-3639-19-0602J | |||
| Description | RECEPTACLE DIP SOCKET 40POS 1.0" | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240-3639-19-0602J |
| Vendor | 3M |
| Category | Connectors |
| Type | DIP, 25.40 mm (1") RS |
| Total Positions (Grid) | 40 (2 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Wire Wrap |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Package Name | 40-DIP |
| Height | 6.900 mm [Typ] |
| Length | 65.500 mm [Typ] |
| Width | 42.200 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 42.200 mm [Typ] |
| B | 32.000 mm [Typ] |
| C | 65.500 mm [Typ] |
| D | 25.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
240 3639 19 0602J 2403639190602J 3M5038 ND 3M5038ND 3M5038 |
240-3639-19-0602J Specification Sheet
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-19-0602J (3M5038-ND)
Related parts:RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-19-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5034-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-19-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5038-ND.
SOCKET ZIP DIP 40POS GOLD 1.0" - 240-3639-00-0602J
Order 'socket zip dip 40pos gold 1.0" - 240-3639-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5002-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-09-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5037-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-29-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5035-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-39-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-39-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5036-ND.
RECEPTACLE DIP SOCKET 24POS .6" - 224-1275-19-0602J
Order 'receptacle dip socket 24pos .6" - 224-1275-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5018-ND.
RECEPTACLE DIP SOCKET 14POS .3" - 214-3339-19-0602J
Order 'receptacle dip socket 14pos .3" - 214-3339-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5013-ND.
RECEPTACLE DIP SOCKET 16POS .3" - 216-3340-19-0602J
Order 'receptacle dip socket 16pos .3" - 216-3340-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5014-ND.
RECEPTACLE DIP SOCKET 18POS .3" - 218-3341-19-0602J
Order 'receptacle dip socket 18pos .3" - 218-3341-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5015-ND.
RECEPTACLE DIP SOCKET 20POS .3" - 220-3342-19-0602J
Order 'receptacle dip socket 20pos .3" - 220-3342-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5016-ND.
RECEPTACLE DIP SOCKET 22POS .4" - 222-3343-19-0602J
Order 'receptacle dip socket 22pos .4" - 222-3343-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5017-ND.
RECEPTACLE DIP SOCKET 24POS .3" - 224-5248-19-0602J
Order 'receptacle dip socket 24pos .3" - 224-5248-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5022-ND.
RECEPTACLE DIP SOCKET 28POS .6" - 228-1277-19-0602J
Order 'receptacle dip socket 28pos .6" - 228-1277-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5023-ND.
RECEPTACLE DIP SOCKET 28POS .4" - 228-4817-19-0602J
Order 'receptacle dip socket 28pos .4" - 228-4817-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5029-ND.
Send this link via E-Mail
Help With This Screen