RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-09-0602J
| Digi-Key Part Number | 3M5037-ND |
1 10 100 |
16.44000 13.15200 11.91900 |
Extended Price
16.44 131.52 1191.90 |
| Manufacturer Part Number | 240-3639-09-0602J | |||
| Description | RECEPTACLE DIP SOCKET 40POS 1.0" | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240-3639-09-0602J |
| Vendor | 3M |
| Category | Connectors |
| Type | DIP, 25.40 mm (1") RS |
| Total Positions (Grid) | 40 (2 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Package Name | 40-DIP |
| Height | 6.900 mm [Typ] |
| Length | 65.500 mm [Typ] |
| Width | 42.200 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 42.200 mm [Typ] |
| B | 32.000 mm [Typ] |
| C | 65.500 mm [Typ] |
| D | 25.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
240 3639 09 0602J 2403639090602J 3M5037 ND 3M5037ND 3M5037 |
240-3639-09-0602J Specification Sheet
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-09-0602J (3M5037-ND)
Related parts:RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-09-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5037-ND.
SOCKET ZIP DIP 40POS GOLD 1.0" - 240-3639-00-0602J
Order 'socket zip dip 40pos gold 1.0" - 240-3639-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5002-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-19-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5034-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-19-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5038-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-29-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5035-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-39-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-39-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5036-ND.
RECEPTACLE ZIP DIP 40 POS GOLD - 240-1280-09-0602J
Order 'receptacle zip dip 40 pos gold - 240-1280-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4001-ND.
RECEPTACLE DIP SOCKET 24POS .6" - 224-1275-19-0602J
Order 'receptacle dip socket 24pos .6" - 224-1275-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5018-ND.
RECEPTACLE DIP SOCKET 24POS .3" - 224-5248-09-0602J
Order 'receptacle dip socket 24pos .3" - 224-5248-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5021-ND.
RECEPTACLE DIP SOCKET 28POS .4" - 228-1290-09-0602J
Order 'receptacle dip socket 28pos .4" - 228-1290-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5026-ND.
RECEPTACLE DIP SOCKET 28POS .4" - 228-4817-09-0602J
Order 'receptacle dip socket 28pos .4" - 228-4817-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5028-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-09-0602J
Order 'receptacle dip socket 32pos .6" - 232-1285-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5030-ND.
RECEPTACLE DIP SOCKET 42POS .6" - 242-1281-09-0602J
Order 'receptacle dip socket 42pos .6" - 242-1281-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5039-ND.
RECEPTACLE DIP SOCKET 42POS .6" - 242-1293-09-0602J
Order 'receptacle dip socket 42pos .6" - 242-1293-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5043-ND.
RECEPTACLE DIP SOCKET 48POS .6" - 248-1282-09-0602J
Order 'receptacle dip socket 48pos .6" - 248-1282-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5045-ND.
Send this link via E-Mail
Help With This Screen