RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-29-0602J
| Digi-Key Part Number | 3M5035-ND |
1 10 100 |
14.16000 11.32800 10.26600 |
Extended Price
14.16 113.28 1026.60 |
| Manufacturer Part Number | 240-1280-29-0602J | |||
| Description | RECEPTACLE DIP SOCKET 40POS .6" | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240-1280-29-0602J |
| Vendor | 3M |
| Category | Connectors |
| Type | DIP, 15.24 mm (.6") RS |
| Total Positions (Grid) | 40 (2 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Package Name | 40-DIP |
| Height | 6.900 mm [Typ] |
| Length | 65.500 mm [Typ] |
| Width | 32.300 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 32.300 mm [Typ] |
| B | 21.800 mm [Typ] |
| C | 65.500 mm [Typ] |
| D | 15.240 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
240 1280 29 0602J 2401280290602J 3M5035 ND 3M5035ND 3M5035 |
240-1280-29-0602J Specification Sheet
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-29-0602J (3M5035-ND)
Related parts:RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-29-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5035-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-19-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5034-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-39-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-39-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5036-ND.
RECEPTACLE DIP SOCKET 24POS .6" - 224-1275-29-0602J
Order 'receptacle dip socket 24pos .6" - 224-1275-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5019-ND.
RECEPTACLE DIP SOCKET 28POS .6" - 228-1277-29-0602J
Order 'receptacle dip socket 28pos .6" - 228-1277-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5024-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-29-0602J
Order 'receptacle dip socket 32pos .6" - 232-1285-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5032-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-09-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5037-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-19-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5038-ND.
RECEPTACLE DIP SOCKET 42POS .6" - 242-1281-29-0602J
Order 'receptacle dip socket 42pos .6" - 242-1281-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5041-ND.
RECEPTACLE DIP SOCKET 42POS .6" - 242-1293-29-0602J
Order 'receptacle dip socket 42pos .6" - 242-1293-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5044-ND.
RECEPTACLE DIP SOCKET 48POS .6" - 248-1282-29-0602J
Order 'receptacle dip socket 48pos .6" - 248-1282-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5047-ND.
RECEPTACLE DIP SOCKET 24POS .6" - 224-1275-19-0602J
Order 'receptacle dip socket 24pos .6" - 224-1275-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5018-ND.
RECEPTACLE DIP SOCKET 24POS .6" - 224-1275-39-0602J
Order 'receptacle dip socket 24pos .6" - 224-1275-39-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5020-ND.
RECEPTACLE DIP SOCKET 28POS .6" - 228-1277-19-0602J
Order 'receptacle dip socket 28pos .6" - 228-1277-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5023-ND.
RECEPTACLE DIP SOCKET 28POS .6" - 228-1277-39-0602J
Order 'receptacle dip socket 28pos .6" - 228-1277-39-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5025-ND.
Send this link via E-Mail
Help With This Screen