RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-19-0602J
| Digi-Key Part Number | 3M5034-ND |
1 10 100 |
17.50000 14.00000 12.68750 |
Extended Price
17.50 140.00 1268.75 |
| Manufacturer Part Number | 240-1280-19-0602J | |||
| Description | RECEPTACLE DIP SOCKET 40POS .6" | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240-1280-19-0602J |
| Vendor | 3M |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 40 (2 x 20) |
| Type | 0.6" (15.24mm) Row Spacing |
| Series | Textool |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
240 1280 19 0602J 2401280190602J 3M5034 ND 3M5034ND 3M5034 |
240-1280-19-0602J Specification Sheet
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-19-0602J (3M5034-ND)
Related parts:RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-19-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5034-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-29-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-29-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5035-ND.
RECEPTACLE DIP SOCKET 40POS .6" - 240-1280-39-0602J
Order 'receptacle dip socket 40pos .6" - 240-1280-39-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5036-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-19-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5038-ND.
RECEPTACLE DIP SOCKET 24POS .6" - 224-1275-19-0602J
Order 'receptacle dip socket 24pos .6" - 224-1275-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5018-ND.
RECEPTACLE DIP SOCKET 28POS .6" - 228-1277-19-0602J
Order 'receptacle dip socket 28pos .6" - 228-1277-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5023-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-19-0602J
Order 'receptacle dip socket 32pos .6" - 232-1285-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5031-ND.
RECEPTACLE DIP SOCKET 40POS 1.0" - 240-3639-09-0602J
Order 'receptacle dip socket 40pos 1.0" - 240-3639-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5037-ND.
RECEPTACLE DIP SOCKET 42POS .6" - 242-1281-19-0602J
Order 'receptacle dip socket 42pos .6" - 242-1281-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5040-ND.
RECEPTACLE DIP SOCKET 48POS .6" - 248-1282-19-0602J
Order 'receptacle dip socket 48pos .6" - 248-1282-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5046-ND.
RECEPTACLE DIP SOCKET 14POS .3" - 214-3339-19-0602J
Order 'receptacle dip socket 14pos .3" - 214-3339-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5013-ND.
RECEPTACLE DIP SOCKET 16POS .3" - 216-3340-19-0602J
Order 'receptacle dip socket 16pos .3" - 216-3340-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5014-ND.
RECEPTACLE DIP SOCKET 18POS .3" - 218-3341-19-0602J
Order 'receptacle dip socket 18pos .3" - 218-3341-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5015-ND.
RECEPTACLE DIP SOCKET 20POS .3" - 220-3342-19-0602J
Order 'receptacle dip socket 20pos .3" - 220-3342-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5016-ND.
RECEPTACLE DIP SOCKET 22POS .4" - 222-3343-19-0602J
Order 'receptacle dip socket 22pos .4" - 222-3343-19-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5017-ND.
Send this link via E-Mail
Help With This Screen