SOCKET ZIP DIP 40POS GOLD 1.0" - 240-3639-00-0602J
| Digi-Key Part Number | 3M5002-ND |
1 10 100 |
20.60000 16.48000 14.93500 |
Extended Price
20.60 164.80 1493.50 |
| Manufacturer Part Number | 240-3639-00-0602J | |||
| Description | SOCKET ZIP DIP 40POS GOLD 1.0" | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240-3639-00-0602J |
| Vendor | 3M |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 40 (2 x 20) |
| Type | DIP, ZIF (ZIP) |
| Series | Textool |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
240 3639 00 0602J 2403639000602J 3M5002 ND 3M5002ND 3M5002 |
240-3639-00-0602J Specification Sheet
SOCKET ZIP DIP 40POS GOLD 1.0" - 240-3639-00-0602J (3M5002-ND)
Related parts:SOCKET ZIP DIP 40POS GOLD 1.0" - 240-3639-00-0602J
Order 'socket zip dip 40pos gold 1.0" - 240-3639-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5002-ND.
SOCKET ZIP DIP 24POS GOLD .3" - 224-5248-00-0602J
Order 'socket zip dip 24pos gold .3" - 224-5248-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5000-ND.
SOCKET ZIP DIP 28POS GOLD .4" - 228-4817-00-0602J
Order 'socket zip dip 28pos gold .4" - 228-4817-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5001-ND.
SOCKET ZIP DIP 42POS GOLD .6" - 242-1281-00-0602J
Order 'socket zip dip 42pos gold .6" - 242-1281-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5003-ND.
SOCKET ZIP DIP 48POS GOLD .6" - 248-1282-00-0602J
Order 'socket zip dip 48pos gold .6" - 248-1282-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5004-ND.
SOCKET ZIP DIP 32POS GOLD .6" - 232-1285-00-0602J
Order 'socket zip dip 32pos gold .6" - 232-1285-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5076-ND.
SOCKET ZIP DIP 40 POS GOLD - 240-1280-00-0602J
Order 'socket zip dip 40 pos gold - 240-1280-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4002-ND.
SOCKET ZIP DIP 28 POS GOLD - 228-1277-00-0602J
Order 'socket zip dip 28 pos gold - 228-1277-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2802-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
Order 'socket zip dip 14 pos gold - 214-3339-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.
SOCKET ZIP DIP 16 POS GOLD - 216-3340-00-0602J
Order 'socket zip dip 16 pos gold - 216-3340-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1602-ND.
SOCKET ZIP DIP 18 POS GOLD - 218-3341-00-0602J
Order 'socket zip dip 18 pos gold - 218-3341-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1802-ND.
SOCKET ZIP DIP 20 POS GOLD - 220-3342-00-0602J
Order 'socket zip dip 20 pos gold - 220-3342-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2002-ND.
SOCKET ZIP DIP 22 POS GOLD - 222-3343-00-0602J
Order 'socket zip dip 22 pos gold - 222-3343-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2202-ND.
SOCKET ZIP DIP 24 POS GOLD - 224-1275-00-0602J
Order 'socket zip dip 24 pos gold - 224-1275-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2402-ND.
SOCKET ZIP DIP 64 POS GOLD - 264-4493-00-0602J
Order 'socket zip dip 64 pos gold - 264-4493-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6402-ND.
Send this link via E-Mail
Help With This Screen