IC SOCKET 44POS PLCC SMD - 8444-21B1-RK-TR - Sockets for ICs, Transistors
| Digi-Key Part Number | 3M4421B1CT-ND |
1 10 100 |
1.38000 1.19600 .96600 |
Extended Price
1.38 11.96 96.60 |
| Manufacturer Part Number | 8444-21B1-RK-TR | |||
| Description | IC SOCKET 44POS PLCC SMD | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8444-21B1-RK-TR |
| Vendor | 3M (VA) |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Tin, 160µin (4.06µm) |
| Features | Closed Frame |
| Mounting Type | Surface Mount |
| Pitch | 0.050" (1.27mm) |
| Number of Positions or Pins (Grid) | 44 (4 x 11) |
| Type | PLCC |
| Series | 8400 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8444 21B1 RK TR 844421B1RKTR 3M4421B1CT ND 3M4421B1CTND 3M4421B1CT |
8444-21B1-RK-TR Specification Sheet
IC SOCKET 44POS PLCC SMD - 8444-21B1-RK-TR (3M4421B1CT-ND) - Sockets for ICs, Transistors
Related parts Sockets for ICs, Transistors:IC SOCKET 44POS PLCC SMD - 8444-21B1-RK-TR
Order 'ic socket 44pos plcc smd - 8444-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M4421B1CT-ND.
IC SOCKET 44POS PLCC SMD - 8444-21B1-RK-TR
Order 'ic socket 44pos plcc smd - 8444-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4421B1TR-ND.
IC SOCKET 44POS PLCC SMD - 8444-21B1-RK-TR
Order 'ic socket 44pos plcc smd - 8444-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M4421B1DKR-ND.
IC SOCKET 44POS PLCC SMD - 8444-21B1-RK-TP
Order 'ic socket 44pos plcc smd - 8444-21B1-RK-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4421B1-ND.
IC SOCKET 20POS PLCC SMD - 8420-21B1-RK-TR
Order 'ic socket 20pos plcc smd - 8420-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2021B1CT-ND.
IC SOCKET 20POS PLCC SMD - 8420-21B1-RK-TR
Order 'ic socket 20pos plcc smd - 8420-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2021B1TR-ND.
IC SOCKET 28POS PLCC SMD - 8428-21B1-RK-TR
Order 'ic socket 28pos plcc smd - 8428-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2821B1CT-ND.
IC SOCKET 28POS PLCC SMD - 8428-21B1-RK-TR
Order 'ic socket 28pos plcc smd - 8428-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2821B1TR-ND.
IC SOCKET 32POS PLCC SMD - 8432-21B1-RK-TR
Order 'ic socket 32pos plcc smd - 8432-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3221B1CT-ND.
IC SOCKET 32POS PLCC SMD - 8432-21B1-RK-TR
Order 'ic socket 32pos plcc smd - 8432-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3221B1TR-ND.
IC SOCKET 52POS PLCC SMD - 8452-21B1-RK-TR
Order 'ic socket 52pos plcc smd - 8452-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5221B1CT-ND.
IC SOCKET 52POS PLCC SMD - 8452-21B1-RK-TR
Order 'ic socket 52pos plcc smd - 8452-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5221B1TR-ND.
IC SOCKET 68POS PLCC SMD - 8468-21B1-RK-TR
Order 'ic socket 68pos plcc smd - 8468-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M6821B1CT-ND.
IC SOCKET 68POS PLCC SMD - 8468-21B1-RK-TR
Order 'ic socket 68pos plcc smd - 8468-21B1-RK-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6821B1TR-ND.
IC SOCKET 20POS PLCC SMD - 8420-21B1-RK-TR
Order 'ic socket 20pos plcc smd - 8420-21B1-RK-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2021B1DKR-ND.
Send this link via E-Mail
Help With This Screen