SOCKET UNIVERSAL DIP 40 POS GOLD - 240-1288-00-0602J
| Digi-Key Part Number | 3M4006-ND |
1 10 |
20.44000 16.22000 |
Extended Price
20.44 162.20 |
| Manufacturer Part Number | 240-1288-00-0602J | |||
| Description | SOCKET UNIVERSAL DIP 40 POS GOLD | |||
| Quantity Available | 203 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240-1288-00-0602J |
| Vendor | 3M |
| Category | Connectors |
| Type | DIP, ZIF/ZIP |
| Total Positions (Grid) | 40 (2 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Package Name | 40-DIP |
| Height | 11.900 mm [Typ] |
| Length | 65.600 mm [Typ] |
| Width | 22.900 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 65.790 mm [Typ] |
| C | 48.260 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
240 1288 00 0602J 2401288000602J 3M4006 ND 3M4006ND 3M4006 |
240-1288-00-0602J Specification Sheet
SOCKET UNIVERSAL DIP 40 POS GOLD - 240-1288-00-0602J (3M4006-ND)
Related parts:SOCKET UNIVERSAL DIP 40 POS GOLD - 240-1288-00-0602J
Order 'socket universal dip 40 pos gold - 240-1288-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4006-ND.
SOCKET ZIP DIP 40 POS GOLD - 240-1280-00-0602J
Order 'socket zip dip 40 pos gold - 240-1280-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4002-ND.
SOCKET UNIVERSAL DIP 32 POS GOLD - 232-1287-00-0602J
Order 'socket universal dip 32 pos gold - 232-1287-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5005-ND.
SOCKET UNIVERSAL DIP 42 POS GOLD - 242-1289-00-0602J
Order 'socket universal dip 42 pos gold - 242-1289-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5006-ND.
SOCKET UNIVERSAL DIP 24 POS GOLD - 224-1286-00-0602J
Order 'socket universal dip 24 pos gold - 224-1286-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2406-ND.
SOCKET UNIVERSAL DIP 28 POS GOLD - 228-1371-00-0602J
Order 'socket universal dip 28 pos gold - 228-1371-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2806-ND.
SOCKET ZIP DIP 28 POS GOLD - 228-1277-00-0602J
Order 'socket zip dip 28 pos gold - 228-1277-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2802-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
Order 'socket zip dip 14 pos gold - 214-3339-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.
SOCKET ZIP DIP 16 POS GOLD - 216-3340-00-0602J
Order 'socket zip dip 16 pos gold - 216-3340-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1602-ND.
SOCKET ZIP DIP 18 POS GOLD - 218-3341-00-0602J
Order 'socket zip dip 18 pos gold - 218-3341-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1802-ND.
SOCKET ZIP DIP 20 POS GOLD - 220-3342-00-0602J
Order 'socket zip dip 20 pos gold - 220-3342-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2002-ND.
SOCKET ZIP DIP 22 POS GOLD - 222-3343-00-0602J
Order 'socket zip dip 22 pos gold - 222-3343-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2202-ND.
SOCKET ZIP DIP 24 POS GOLD - 224-1275-00-0602J
Order 'socket zip dip 24 pos gold - 224-1275-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2402-ND.
RECEPTACLE ZIP DIP 40 POS GOLD - 240-1280-09-0602J
Order 'receptacle zip dip 40 pos gold - 240-1280-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4001-ND.
SOCKET ECONO ZIP 40 POS GOLD - 240-4846-00-3303
Order 'socket econo zip 40 pos gold - 240-4846-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4003-ND.
Send this link via E-Mail
Help With This Screen