SOCKET ECONO ZIP 40 POS GOLD - 240-4846-00-3303
| Digi-Key Part Number | 3M4003-ND |
1 10 |
15.18000 13.23000 |
Extended Price
15.18 132.30 |
| Manufacturer Part Number | 240-4846-00-3303 | |||
| Description | SOCKET ECONO ZIP 40 POS GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 240-4846-00-3303 |
| Vendor | 3M |
| Category | Connectors |
| Type | DIP, ZIF/ZIP |
| Total Positions (Grid) | 40 (2 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Package Name | 40-DIP |
| Height | 7.900 mm [Typ] |
| Length | 2.300 mm [Typ] |
| Width | 20.320 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| A | 58.420 mm [Typ] |
| B | 20.320 mm [Typ] |
| C | 48.260 mm [Typ] |
| D | 15.240 mm [Typ] |
| Other Names |
240 4846 00 3303 2404846003303 3M4003 ND 3M4003ND 3M4003 |
240-4846-00-3303 Specification Sheet
SOCKET ECONO ZIP 40 POS GOLD - 240-4846-00-3303 (3M4003-ND)
Related parts:SOCKET ECONO ZIP 40 POS GOLD - 240-4846-00-3303
Order 'socket econo zip 40 pos gold - 240-4846-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4003-ND.
SOCKET ECONO ZIP 14 POS GOLD - 214-4839-00-3303
Order 'socket econo zip 14 pos gold - 214-4839-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1403-ND.
SOCKET ECONO ZIP 16 POS GOLD - 216-6278-00-3303
Order 'socket econo zip 16 pos gold - 216-6278-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1603-ND.
SOCKET ECONO ZIP 20 POS GOLD - 220-4842-00-3303
Order 'socket econo zip 20 pos gold - 220-4842-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2003-ND.
SOCKET ECONO ZIP 24 POS GOLD - 224-4844-00-3303
Order 'socket econo zip 24 pos gold - 224-4844-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2403-ND.
SOCKET ECONO ZIP 28 POS GOLD - 228-1296-00-3303
Order 'socket econo zip 28 pos gold - 228-1296-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2803-ND.
SOCKET ECONO ZIP 64 POS GOLD - 264-5200-00-3303
Order 'socket econo zip 64 pos gold - 264-5200-00-3303' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6403-ND.
SOCKET UNIVERSAL DIP 40 POS GOLD - 240-1288-00-0602J
Order 'socket universal dip 40 pos gold - 240-1288-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4006-ND.
SOCKET ZIP DIP 40 POS GOLD - 240-1280-00-0602J
Order 'socket zip dip 40 pos gold - 240-1280-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4002-ND.
RECEPTACLE ZIP DIP 40 POS GOLD - 240-1280-09-0602J
Order 'receptacle zip dip 40 pos gold - 240-1280-09-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4001-ND.
SOCKET UNIVERSAL DIP 24 POS GOLD - 224-1286-00-0602J
Order 'socket universal dip 24 pos gold - 224-1286-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2406-ND.
SOCKET UNIVERSAL DIP 28 POS GOLD - 228-1371-00-0602J
Order 'socket universal dip 28 pos gold - 228-1371-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2806-ND.
SOCKET UNIVERSAL DIP 32 POS GOLD - 232-1287-00-0602J
Order 'socket universal dip 32 pos gold - 232-1287-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5005-ND.
SOCKET UNIVERSAL DIP 42 POS GOLD - 242-1289-00-0602J
Order 'socket universal dip 42 pos gold - 242-1289-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5006-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
Order 'socket zip dip 14 pos gold - 214-3339-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.
Send this link via E-Mail
Help With This Screen