SOCKET INTERCONNCT R/A SIP 32POS - 399-93-132-10-003000
| Digi-Key Part Number | 39993-13210003000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 399-93-132-10-003000 | |||
| Description | SOCKET INTERCONNCT R/A SIP 32POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 399-93-132-10-003000 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Number of Rows | 1 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Feature(s) | Closed Frame |
| Mating Angle | 90° (Right Angle) |
| Packaging | Bulk |
| Height | 2.540 mm [Typ] |
| Length | 81.280 mm [Typ] |
| Width | 5.590 mm [Typ] |
| Voltage | 150.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Housing Color | Black |
| Housing Material | Thermoplastic, Glass-Filled |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
399 93 132 10 003000 3999313210003000 39993 13210003000 ND 3999313210003000ND 39993-13210003000 |
399-93-132-10-003000 Specification Sheet
SOCKET INTERCONNCT R/A SIP 32POS - 399-93-132-10-003000 (39993-13210003000-ND)
Related parts:SOCKET INTERCONNCT R/A SIP 32POS - 399-93-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-93-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-13210003000-ND.
SOCKET INTERCONNCT R/A SIP 32POS - 399-13-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-13-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-13210003000-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-93-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-93-120-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-13-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-13-120-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 39913-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 64POS - 399-13-164-10-003000
Order 'socket interconnct r/a sip 64pos - 399-13-164-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-16410003000-ND.
HEADER INTERCONNCT R/A SIP 32POS - 399-90-132-10-009000
Order 'header interconnct r/a sip 32pos - 399-90-132-10-009000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39990-13210009000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-93-132-41-003000
Order 'socket low profile sip 32pos - 315-93-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31593-13241003000-ND.
SOCKET ELEVATED SIP 32POS - 316-93-132-41-003000
Order 'socket elevated sip 32pos - 316-93-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31693-13241003000-ND.
SOCKET WRAP SOLDERTAIL SIP 32POS - 326-93-132-41-003000
Order 'socket wrap soldertail sip 32pos - 326-93-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32693-13241003000-ND.
SOCKET 1 LEVEL WRAPOST SIP 32POS - 321-93-132-41-001000
Order 'socket 1 level wrapost sip 32pos - 321-93-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32193-13241001000-ND.
SOCKET 2 LEVEL WRAPOST SIP 32POS - 322-93-132-41-001000
Order 'socket 2 level wrapost sip 32pos - 322-93-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32293-13241001000-ND.
SOCKET 3 LEVEL WRAPOST SIP 32POS - 323-93-132-41-001000
Order 'socket 3 level wrapost sip 32pos - 323-93-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32393-13241001000-ND.
SOCKET 4 LEVEL WRAPOST SIP 32POS - 324-93-132-41-002000
Order 'socket 4 level wrapost sip 32pos - 324-93-132-41-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32493-13241002000-ND.
SOCKET INTERCONNECT R/A SIP 7POS - 399-13-107-10-003000
Order 'socket interconnect r/a sip 7pos - 399-13-107-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 399-13-107-10-003000-ND.
SOCKET LONG SOLDERTAIL SIP 32POS - 311-93-132-41-001000
Order 'socket long soldertail sip 32pos - 311-93-132-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 31193-13241001000-ND.
Send this link via E-Mail
Help With This Screen