CONN IC SOCKET VERT 14POS TIN - 390261-3
| Digi-Key Part Number | 390261-3-ND |
6800 |
.07356 |
Extended Price
500.21 |
| Manufacturer Part Number | 390261-3 | |||
| Description | CONN IC SOCKET VERT 14POS TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 390261-3 |
| Vendor | Tyco Electronics Amp |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Tin-Lead, Undefined |
| Features | Closed Frame |
| Mounting Type | Through Hole, Right Angle, Vertical |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 14 (2 x 7) |
| Type | 0.3" (7.62mm) Row Spacing |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
390261 3 3902613 |
390261-3 Specification Sheet
CONN IC SOCKET VERT 14POS TIN - 390261-3 (390261-3-ND)
Related parts:CONN IC SOCKET VERT 14POS TIN - 390261-3
Order 'conn ic socket vert 14pos tin - 390261-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 390261-3-ND.
CONN IC SOCKET VERT 14POS TIN - 1-390261-3
Order 'conn ic socket vert 14pos tin - 1-390261-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-3-ND.
CONN IC SOCKET VERT 8POS TIN - 1-390261-2
Order 'conn ic socket vert 8pos tin - 1-390261-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-2-ND.
CONN IC SOCKET VERT 16POS TIN - 1-390261-4
Order 'conn ic socket vert 16pos tin - 1-390261-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-4-ND.
CONN IC SOCKET 17POS SIP TIN - 2-643649-3
Order 'conn ic socket 17pos sip tin - 2-643649-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-643649-3-ND.
CONN IC SOCKET 28POS DIP TIN - 2-641615-3
Order 'conn ic socket 28pos dip tin - 2-641615-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24804-ND.
CONN IC SOCKET 12POS SIP TIN - 643644-3
Order 'conn ic socket 12pos sip tin - 643644-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29107-ND.
CONN SOCKET DIP 14POS TIN SMD - 3-1437537-0
Order 'conn socket dip 14pos tin smd - 3-1437537-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437537-0-ND.
CONN DIP SOCKET VERT 28POS TIN - 1-390262-2
Order 'conn dip socket vert 28pos tin - 1-390262-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390262-2-ND.
CONN DIP SOCKET VERT 24POS TIN - 2-641266-1
Order 'conn dip socket vert 24pos tin - 2-641266-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641266-1-ND.
CONN DIP SOCKET VERT 28POS TIN - 390262-2
Order 'conn dip socket vert 28pos tin - 390262-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 390262-2-ND.
CONN IC SOCKET 8POS DIP TIN - 2-641260-1
Order 'conn ic socket 8pos dip tin - 2-641260-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24807-ND.
CONN IC SOCKET 16POS DIP TIN - 2-641610-1
Order 'conn ic socket 16pos dip tin - 2-641610-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24809-ND.
CONN IC SOCKET 20POS DIP TIN - 2-641612-1
Order 'conn ic socket 20pos dip tin - 2-641612-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24810-ND.
CONN IC SOCKET 24POS DIP TIN - 2-641933-1
Order 'conn ic socket 24pos dip tin - 2-641933-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24811-ND.
Send this link via E-Mail
Help With This Screen