SOCKET LOW PROFILE SIP 20POS - 315-93-120-41-003000
| Digi-Key Part Number | 31593-12041003000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 315-93-120-41-003000 | |||
| Description | SOCKET LOW PROFILE SIP 20POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 315-93-120-41-003000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | SIP |
| Total Positions (Grid) | 20 (1 x 20) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-SIP |
| Height | 2.410 mm [Typ] |
| Length | 50.800 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
315 93 120 41 003000 3159312041003000 31593 12041003000 ND 3159312041003000ND 31593-12041003000 |
315-93-120-41-003000 Specification Sheet
SOCKET LOW PROFILE SIP 20POS - 315-93-120-41-003000 (31593-12041003000-ND)
Related parts :SOCKET LOW PROFILE SIP 20POS - 315-93-120-41-003000
Order 'socket low profile sip 20pos - 315-93-120-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31593-12041003000-ND.
SOCKET LOW PROFILE SIP 20POS - 315-13-120-41-003000
Order 'socket low profile sip 20pos - 315-13-120-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 31513-12041003000-ND.
SOCKET LOW PROFILE SIP 20POS - 315-93-120-41-001000
Order 'socket low profile sip 20pos - 315-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31593-12041001000-ND.
SOCKET LOW PROFILE SIP 20POS - 315-99-120-41-003000
Order 'socket low profile sip 20pos - 315-99-120-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 31599-12041003000-ND.
SOCKET LOW PROFILE SIP 20POS - 315-13-120-41-001000
Order 'socket low profile sip 20pos - 315-13-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31513-12041001000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-93-132-41-003000
Order 'socket low profile sip 32pos - 315-93-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31593-13241003000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-13-132-41-003000
Order 'socket low profile sip 32pos - 315-13-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31513-13241003000-ND.
SOCKET LOW PROFILE SIP 64POS - 315-13-164-41-003000
Order 'socket low profile sip 64pos - 315-13-164-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31513-16441003000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-93-132-41-001000
Order 'socket low profile sip 32pos - 315-93-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31593-13241001000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-99-132-41-003000
Order 'socket low profile sip 32pos - 315-99-132-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 31599-13241003000-ND.
SOCKET LOW PROFILE SIP 64POS - 315-99-164-41-003000
Order 'socket low profile sip 64pos - 315-99-164-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31599-16441003000-ND.
SOCKET WRAP SOLDERTAIL SIP 20POS - 326-93-120-41-003000
Order 'socket wrap soldertail sip 20pos - 326-93-120-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32693-12041003000-ND.
SOCKET ELEVATED SIP 20POS - 316-93-120-41-003000
Order 'socket elevated sip 20pos - 316-93-120-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31693-12041003000-ND.
SOCKET LONG SOLDERTAIL SIP 20POS - 311-93-120-41-001000
Order 'socket long soldertail sip 20pos - 311-93-120-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31193-12041001000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-13-132-41-001000
Order 'socket low profile sip 32pos - 315-13-132-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31513-13241001000-ND.
Send this link via E-Mail
Help With This Screen