CONN SOCKET VERT 20 POS GOLD DIP - 2-641264-4
| Digi-Key Part Number | 2-641264-4-ND |
420 |
.84000 |
Extended Price
352.80 |
| Manufacturer Part Number | 2-641264-4 | |||
| Description | CONN SOCKET VERT 20 POS GOLD DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-641264-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 20 (2 x 10) |
| Mating Angle | 90° (Right Angle) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Right Angle, Vertical |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 15.00 µin [Min] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-DIP |
| Height | 5.330 mm [Typ] |
| Length | 25.270 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 641264 4 26412644 |
2-641264-4 Specification Sheet
CONN SOCKET VERT 20 POS GOLD DIP - 2-641264-4 (2-641264-4-ND)
Related parts:CONN SOCKET VERT 20 POS GOLD DIP - 2-641264-4
Order 'conn socket vert 20 pos gold dip - 2-641264-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641264-4-ND.
CONN SOCKET VERT 20 POS TIN DIP - 2-641264-1
Order 'conn socket vert 20 pos tin dip - 2-641264-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641264-1-ND.
CONN SOCKET VERT 20 POS 30AU DIP - 2-640464-2
Order 'conn socket vert 20 pos 30au dip - 2-640464-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640464-2-ND.
CONN SOCKET VERT 28 POS AU DIP - 2-641267-4
Order 'conn socket vert 28 pos au dip - 2-641267-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641267-4-ND.
CONN SOCKET VERT 40 POS AU DIP - 2-641268-4
Order 'conn socket vert 40 pos au dip - 2-641268-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641268-4-ND.
CONN SOCKET VERT 16 POS 30AU DIP - 1-1825093-4
Order 'conn socket vert 16 pos 30au dip - 1-1825093-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1825093-4-ND.
CONN SOCKET VERT 20 POS 30AU DIP - 1-1825093-6
Order 'conn socket vert 20 pos 30au dip - 1-1825093-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1825093-6-ND.
CONN SOCKET VERT 16 POS 30AU DIP - 2-640358-2
Order 'conn socket vert 16 pos 30au dip - 2-640358-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640358-2-ND.
CONN SOCKET VERT 28 POS 30AU DIP - 2-640362-2
Order 'conn socket vert 28 pos 30au dip - 2-640362-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640362-2-ND.
CONN SOCKET VERT 14 POS TIN DIP - 2-641261-1
Order 'conn socket vert 14 pos tin dip - 2-641261-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641261-1-ND.
CONN SOCKET VERT 16 POS TIN DIP - 2-641262-1
Order 'conn socket vert 16 pos tin dip - 2-641262-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641262-1-ND.
CONN SOCKET VERT 28 POS TIN DIP - 2-641267-1
Order 'conn socket vert 28 pos tin dip - 2-641267-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641267-1-ND.
CONN SOCKET VERT 28 POS TIN DIP - 2-641267-3
Order 'conn socket vert 28 pos tin dip - 2-641267-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641267-3-ND.
CONN SOCKET VERT 40 POS TIN DIP - 2-641268-1
Order 'conn socket vert 40 pos tin dip - 2-641268-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641268-1-ND.
CONN SOCKET VERT 28 POS TIN DIP - 2-641615-1
Order 'conn socket vert 28 pos tin dip - 2-641615-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641615-1-ND.
Send this link via E-Mail
Help With This Screen