08C DIPLOMATE DL SKT SNBECU - 2-640463-1 - Connectors
| Digi-Key Part Number | 2-640463-1-ND |
10 100 500 1000 |
.13500 .11230 .08984 .07457 |
Extended Price
1.35 11.23 44.92 74.57 |
| Manufacturer Part Number | 2-640463-1 | |||
| Description | 08C DIPLOMATE DL SKT SNBECU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2-640463-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 8 (2 x 4) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 8 [Nom] |
| Package Name | 8-DIP |
| Height | 5.330 mm [Typ] |
| Length | 10.030 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
2 640463 1 26404631 |
08C DIPLOMATE DL SKT SNBECU - 2-640463-1 (2-640463-1-ND) - Connectors
Related parts Connectors:08C DIPLOMATE DL SKT SNBECU - 2-640463-1
Order '08c diplomate dl skt snbecu - 2-640463-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640463-1-ND.
16C DIPLOMATE DL SKT SNBECU - 2-640358-1
Order '16c diplomate dl skt snbecu - 2-640358-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640358-1-ND.
20C DIPLOMATE DL SKT SNBECU - 2-640464-1
Order '20c diplomate dl skt snbecu - 2-640464-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640464-1-ND.
22C DIPLOMATE DL SKT SNBECU - 2-641265-1
Order '22c diplomate dl skt snbecu - 2-641265-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641265-1-ND.
16C DIPLOMATE DL SKT SNBECU - 2-641600-1
Order '16c diplomate dl skt snbecu - 2-641600-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641600-1-ND.
20C DIPLOMATE DL SKT SNBECU - 2-641602-1
Order '20c diplomate dl skt snbecu - 2-641602-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641602-1-ND.
24C DIPLOMATE DL SKT SNBECU - 2-641604-1
Order '24c diplomate dl skt snbecu - 2-641604-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641604-1-ND.
24C DIPLOMATE DL SKT SNBECU - 2-641932-1
Order '24c diplomate dl skt snbecu - 2-641932-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641932-1-ND.
48C DIPLOMATE DL SKT SNBECU - 2-643574-1
Order '48c diplomate dl skt snbecu - 2-643574-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-643574-1-ND.
28C DIPLOMATE DL SOK SNBECU - 2-640362-1
Order '28c diplomate dl sok snbecu - 2-640362-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640362-1-ND.
40C DIPLOMATE DL SOK SNBECU - 2-640379-1
Order '40c diplomate dl sok snbecu - 2-640379-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640379-1-ND.
08C DIPLOMATE DL SKT SNPHBZ - 2-641260-3
Order '08c diplomate dl skt snphbz - 2-641260-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641260-3-ND.
14C DIPLOMATE DL SOK SNBECU - 2-641599-1
Order '14c diplomate dl sok snbecu - 2-641599-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641599-1-ND.
28C DIP DL SMT SNBECU - 2-382409-1
Order '28c dip dl smt snbecu - 2-382409-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-382409-1-ND.
24C DIPLOMATE DL SKT 30AUBECU - 2-640361-2
Order '24c diplomate dl skt 30aubecu - 2-640361-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640361-2-ND.
Send this link via E-Mail
Help With This Screen