Dip Switch Breakable (Shunt) Aries Electronics 14-680-191TC
CONN HEADER PROGRAM 14POS TIN W - 14-680-191TC - Switches
| Digi-Key Part Number | 14-680-191TC-ND |
72 |
1.18958 |
Extended Price
85.65 |
| Manufacturer Part Number | 14-680-191TC | |||
| Description | CONN HEADER PROGRAM 14POS TIN W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14-680-191TC |
| Vendor | Aries Electronics |
| Category | Switches |
| Actuator Type | Breakable (Shunt) |
| Orientation | Top Actuated |
| Number of Positions | 14 |
| Circuit | - |
| Actuator Level | Flush |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | - |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14 680 191TC 14680191TC |
14-680-191TC Specification Sheet
CONN HEADER PROGRAM 14POS TIN W - 14-680-191TC (14-680-191TC-ND) - Switches
Related parts Dip Switch Breakable (Shunt) Aries Electronics 14-680-191TCDip Switch Breakable (Shunt) Aries Electronics 14-680-191TC
Order 'conn header program 14pos tin w - 14-680-191TC' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-680-191TC-ND.
Dip Switch Breakable (Shunt) Aries Electronics 14-680-191T
Order 'conn header program 14pos tin - 14-680-191T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-680-191T-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794308-1
Order 'conn header vert 14pos tin pcb - 1-794308-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794308-1-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794308-1
Order 'conn header vert 14pos tin pcb - 794308-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794308-1-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect JAE Electronics Header, Shrouded IL-S-14P-S2L2-EF
Order 'conn header 2.0mm 14pos tin r/a - IL-S-14P-S2L2-EF' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number IL-S-14P-S2L2-EF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JAE Electronics Header, Shrouded IL-S-14P-S2T2-EF
Order 'conn header 2.0mm 14pos tin - IL-S-14P-S2T2-EF' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number IL-S-14P-S2T2-EF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JAE Electronics Header, Shrouded IL-Z-14P-S125T3-E
Order 'conn header 1.25mm 14pos tin - IL-Z-14P-S125T3-E' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number IL-Z-14P-S125T3-E-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 5-146134-6
Order 'conn header brkwy 14pos vert tin - 5-146134-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-146134-6-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 146266-7
Order 'conn header brkway 14pos dl .100 - 146266-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146266-7-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 146270-7
Order 'conn header brkway 14pos dl .100 - 146270-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146270-7-ND.
Aries Electronics General Purpose Tool Header Programming Tool T-680
Order 'header programming tool - T-680' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A490-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104346-2
Order 'conn header 4pos vert tin - 104346-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104346-2-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104346-3
Order 'conn header 5pos vert tin - 104346-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104346-3-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104346-5
Order 'conn header 7pos vert tin - 104346-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104346-5-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104346-8
Order 'conn header 10pos vert tin - 104346-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104346-8-ND.
Options for Dip Switch Breakable (Shunt) Aries Electronics 14-680-191TC
Send this link via E-Mail
Help With This Screen
