CONN IC SOCKET VERT 16POS TIN - 1-390261-4 - Connectors
| Digi-Key Part Number | 1-390261-4-ND |
12000 |
.07697 |
Extended Price
923.64 |
| Manufacturer Part Number | 1-390261-4 | |||
| Description | CONN IC SOCKET VERT 16POS TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-390261-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 16 (2 x 8) |
| Mating Angle | 90° (Right Angle) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Right Angle, Vertical |
| Feature(s) | Open Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 60.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 16 [Nom] |
| Package Name | 16-DIP |
| Height | 5.100 mm [Typ] |
| Length | 20.320 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 390261 4 13902614 |
1-390261-4 Specification Sheet
CONN IC SOCKET VERT 16POS TIN - 1-390261-4 (1-390261-4-ND) - Connectors
Related parts Connectors:CONN IC SOCKET VERT 16POS TIN - 1-390261-4
Order 'conn ic socket vert 16pos tin - 1-390261-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-4-ND.
CONN IC SOCKET VERT 8POS TIN - 1-390261-2
Order 'conn ic socket vert 8pos tin - 1-390261-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-2-ND.
CONN IC SOCKET VERT 14POS TIN - 1-390261-3
Order 'conn ic socket vert 14pos tin - 1-390261-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-3-ND.
CONN DIP SOCKET VERT 28POS TIN - 1-390262-2
Order 'conn dip socket vert 28pos tin - 1-390262-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390262-2-ND.
CONN IC SOCKET VERT 14POS TIN - 390261-3
Order 'conn ic socket vert 14pos tin - 390261-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 390261-3-ND.
CONN DIP SOCKET VERT 24POS TIN - 2-641266-1
Order 'conn dip socket vert 24pos tin - 2-641266-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641266-1-ND.
CONN IC SOCKET 8POS DIP TIN - 2-641260-1
Order 'conn ic socket 8pos dip tin - 2-641260-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24807-ND.
CONN IC SOCKET 14POS DIP TIN - 2-641609-1
Order 'conn ic socket 14pos dip tin - 2-641609-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24808-ND.
CONN IC SOCKET 20POS DIP TIN - 2-641612-1
Order 'conn ic socket 20pos dip tin - 2-641612-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24810-ND.
CONN IC SOCKET 24POS DIP TIN - 2-641933-1
Order 'conn ic socket 24pos dip tin - 2-641933-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24811-ND.
CONN IC SOCKET 32POS DIP TIN - 2-382189-1
Order 'conn ic socket 32pos dip tin - 2-382189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24812-ND.
CONN IC SOCKET 4POS SIP TIN - 382438-1
Order 'conn ic socket 4pos sip tin - 382438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24813-ND.
CONN IC SOCKET 7POS SIP TIN - 382441-1
Order 'conn ic socket 7pos sip tin - 382441-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24814-ND.
CONN IC SOCKET 8POS SIP TIN - 643640-1
Order 'conn ic socket 8pos sip tin - 643640-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24815-ND.
CONN IC SOCKET 10POS SIP TIN - 643642-1
Order 'conn ic socket 10pos sip tin - 643642-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24816-ND.
Send this link via E-Mail
Help With This Screen