SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-002000
| Digi-Key Part Number | 12693-43241002000-ND |
60 |
17.56100 |
Extended Price
1053.66 |
| Manufacturer Part Number | 126-93-432-41-002000 | |||
| Description | SOCKET IC OPEN PLUGBL .400 32POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 126-93-432-41-002000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 10.16 mm (.4") RS |
| Total Positions (Grid) | 32 (2 x 16) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Wire Wrap |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 32 [Nom] |
| Package Name | 32-DIP |
| Height | 4.900 mm [Typ] |
| Length | 40.640 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
126 93 432 41 002000 1269343241002000 12693 43241002000 ND 1269343241002000ND 12693-43241002000 |
126-93-432-41-002000 Specification Sheet
SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-002000 (12693-43241002000-ND)
Related parts :SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-001000
Order 'socket ic open plugbl .400 32pos - 126-93-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12693-43241001000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-002000
Order 'socket ic open plugbl .400 32pos - 126-93-432-41-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12693-43241002000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-003000
Order 'socket ic open plugbl .400 32pos - 126-93-432-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12693-43241003000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-001000
Order 'socket ic open plugbl .400 32pos - 126-13-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12613-43241001000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-002000
Order 'socket ic open plugbl .400 32pos - 126-13-432-41-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12613-43241002000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-003000
Order 'socket ic open plugbl .400 32pos - 126-13-432-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12613-43241003000-ND.
SOCKET IC OPEN FRAME .400 32POS - 110-93-432-41-001000
Order 'socket ic open frame .400 32pos - 110-93-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11093-43241001000-ND.
SOCKET IC OPEN LONGTL .400 32POS - 111-93-432-41-001000
Order 'socket ic open longtl .400 32pos - 111-93-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11193-43241001000-ND.
SOCKET IC OPEN LOWPRO .400 32POS - 115-93-432-41-001000
Order 'socket ic open lowpro .400 32pos - 115-93-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-43241001000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-001000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-43241001000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-003000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-43241003000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-006000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-006000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-43241006000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-007000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-007000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-43241007000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-008000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-008000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-43241008000-ND.
SOCKET IC OPEN PLUGBL .400 20POS - 126-93-420-41-001000
Order 'socket ic open plugbl .400 20pos - 126-93-420-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12693-42041001000-ND.
Send this link via E-Mail
Help With This Screen