HORIZONTAL MOUNTING 800 SERIES - 12-6823-90T
| Digi-Key Part Number | 12-6823-90T-ND |
21 |
5.38190 |
Extended Price
113.02 |
| Manufacturer Part Number | 12-6823-90T | |||
| Description | HORIZONTAL MOUNTING 800 SERIES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12-6823-90T |
| Vendor | Aries Electronics |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Tin |
| Features | Closed Frame |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 12 (2 x 6) |
| Type | 0.6" (15.24mm) Row Spacing |
| Series | Vertisockets 800 |
| Contact Finish Thickness | 200µin (5.08µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12 6823 90T 12682390T |
12-6823-90T Specification Sheet
HORIZONTAL MOUNTING 800 SERIES - 12-6823-90T (12-6823-90T-ND)
Related parts :HORIZONTAL MOUNTING 800 SERIES - 12-6823-90T
Order 'horizontal mounting 800 series - 12-6823-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 12-6823-90T-ND.
IC SOCKET 10 PIN HORIZ .600 TIN - 10-6823-90T
Order 'ic socket 10 pin horiz .600 tin - 10-6823-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 10-6823-90T-ND.
ASSY CABLE FL/FL SERIES 12" - 4189-12
Order 'assy cable fl/fl series 12" - 4189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1001-ND.
ASSY CABLE FL/SMA SERIES 12" - 4192-12
Order 'assy cable fl/sma series 12" - 4192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1002-ND.
ASSY CABLE H.FL/SMA SERIES 12" - 1192-12
Order 'assy cable h.fl/sma series 12" - 1192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1006-ND.
ASSY CABLE S.FL2/SMA SERIES 12" - 2192-12
Order 'assy cable s.fl2/sma series 12" - 2192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1010-ND.
PGA TEST BURN IN SOCKET ZIF - 108-PRS12005-12
Order 'pga test burn in socket zif - 108-PRS12005-12' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 108-PRS12005-12-ND.
STRIP SOCKET 12PIN .1 SPACING - 12-0513-10
Order 'strip socket 12pin .1 spacing - 12-0513-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 12-0513-10-ND.
ZIF PGA SOCKET 144 PIN 12 X 12 - 144-PRS12001-16
Order 'zif pga socket 144 pin 12 x 12 - 144-PRS12001-16' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 144-PRS12001-16-ND.
IC SOCKET 16POS VERT TIN .600 - 16-6810-90T
Order 'ic socket 16pos vert tin .600 - 16-6810-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 16-6810-90T-ND.
IC SOCKET 18POS VERT TIN .600 - 18-6810-90T
Order 'ic socket 18pos vert tin .600 - 18-6810-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 18-6810-90T-ND.
ZIF SOCKET 225PGA 15X1 W/EAR - 225-PRM15001-12
Order 'zif socket 225pga 15x1 w/ear - 225-PRM15001-12' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 225-PRM15001-12-ND.
IC SOCK 14 PIN VERT TIN .300 - 14-810-90T
Order 'ic sock 14 pin vert tin .300 - 14-810-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A120-ND.
IC SOCK 16 PIN VERT TIN .300 - 16-810-90T
Order 'ic sock 16 pin vert tin .300 - 16-810-90T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A121-ND.
IC SOCK 24 PIN HORIZ GOLD .600 - 24-6823-90
Order 'ic sock 24 pin horiz gold .600 - 24-6823-90' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A130-ND.
Send this link via E-Mail
Help With This Screen