SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-001000 - Sockets for ICs, Transistors
| Digi-Key Part Number | 12613-43241001000-ND |
60 |
17.37917 |
Extended Price
1042.75 |
| Manufacturer Part Number | 126-13-432-41-001000 | |||
| Description | SOCKET IC OPEN PLUGBL .400 32POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 126-13-432-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 32 (2 x 16) |
| Type | 0.4" (10.16mm) Row Spacing |
| Series | 126 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
126 13 432 41 001000 1261343241001000 12613 43241001000 ND 1261343241001000ND 12613-43241001000 |
126-13-432-41-001000 Specification Sheet
SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-001000 (12613-43241001000-ND) - Sockets for ICs, Transistors
Related parts Sockets for ICs, Transistors:SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-001000
Order 'socket ic open plugbl .400 32pos - 126-13-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-43241001000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-002000
Order 'socket ic open plugbl .400 32pos - 126-13-432-41-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-43241002000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-13-432-41-003000
Order 'socket ic open plugbl .400 32pos - 126-13-432-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-43241003000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-001000
Order 'socket ic open plugbl .400 32pos - 126-93-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12693-43241001000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-002000
Order 'socket ic open plugbl .400 32pos - 126-93-432-41-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12693-43241002000-ND.
SOCKET IC OPEN PLUGBL .400 32POS - 126-93-432-41-003000
Order 'socket ic open plugbl .400 32pos - 126-93-432-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12693-43241003000-ND.
SOCKET IC OPEN FRAME .400 32POS - 104-13-432-41-770000
Order 'socket ic open frame .400 32pos - 104-13-432-41-770000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 10413-43241770000-ND.
SOCKET IC OPEN FRAME .400 32POS - 104-13-432-41-780000
Order 'socket ic open frame .400 32pos - 104-13-432-41-780000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 10413-43241780000-ND.
SOCKET IC OPEN FRAME .400 32POS - 110-13-432-41-001000
Order 'socket ic open frame .400 32pos - 110-13-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11013-43241001000-ND.
SOCKET IC OPEN LONGTL .400 32POS - 111-13-432-41-001000
Order 'socket ic open longtl .400 32pos - 111-13-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11113-43241001000-ND.
SOCKET IC OPEN LOWPRO .400 32POS - 115-13-432-41-001000
Order 'socket ic open lowpro .400 32pos - 115-13-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11513-43241001000-ND.
SOCKET IC OPEN PLUGBL .400 20POS - 126-13-420-41-001000
Order 'socket ic open plugbl .400 20pos - 126-13-420-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-42041001000-ND.
SOCKET IC OPEN PLUGBL .400 20POS - 126-13-420-41-002000
Order 'socket ic open plugbl .400 20pos - 126-13-420-41-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-42041002000-ND.
SOCKET IC OPEN PLUGBL .400 20POS - 126-13-420-41-003000
Order 'socket ic open plugbl .400 20pos - 126-13-420-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-42041003000-ND.
SOCKET IC OPEN PLUGBL .400 22POS - 126-13-422-41-001000
Order 'socket ic open plugbl .400 22pos - 126-13-422-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-42241001000-ND.
Send this link via E-Mail
Help With This Screen