SOCKET IC OPEN W/CAP .300 22POS - 123-93-322-41-801000 - Connectors
| Digi-Key Part Number | 12393-32241801000-ND |
54 |
15.45981 |
Extended Price
834.83 |
| Manufacturer Part Number | 123-93-322-41-801000 | |||
| Description | SOCKET IC OPEN W/CAP .300 22POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 123-93-322-41-801000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 22 (2 x 11) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Wire Wrap |
| Feature(s) | Decoupling Capacitor |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 22 [Nom] |
| Package Name | 22-DIP |
| Height | 4.900 mm [Typ] |
| Length | 27.940 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
123 93 322 41 801000 1239332241801000 12393 32241801000 ND 1239332241801000ND 12393-32241801000 |
123-93-322-41-801000 Specification Sheet
SOCKET IC OPEN W/CAP .300 22POS - 123-93-322-41-801000 (12393-32241801000-ND) - Connectors
Related parts Connectors:SOCKET IC OPEN W/CAP .300 22POS - 123-93-322-41-801000
Order 'socket ic open w/cap .300 22pos - 123-93-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12393-32241801000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 110-93-322-41-801000
Order 'socket ic open w/cap .300 22pos - 110-93-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11093-32241801000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 122-93-322-41-801000
Order 'socket ic open w/cap .300 22pos - 122-93-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32241801000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 123-13-322-41-801000
Order 'socket ic open w/cap .300 22pos - 123-13-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12313-32241801000-ND.
SOCKET IC OPEN 3 LVL .300 22POS - 123-93-322-41-001000
Order 'socket ic open 3 lvl .300 22pos - 123-93-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12393-32241001000-ND.
SOCKET IC OPEN 1 LVL .300 22POS - 121-93-322-41-001000
Order 'socket ic open 1 lvl .300 22pos - 121-93-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12193-32241001000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 122-13-322-41-801000
Order 'socket ic open w/cap .300 22pos - 122-13-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-32241801000-ND.
SOCKET IC OPEN 2 LVL .300 22POS - 122-93-322-41-001000
Order 'socket ic open 2 lvl .300 22pos - 122-93-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32241001000-ND.
SOCKET IC OPEN 3 LVL .300 22POS - 123-13-322-41-001000
Order 'socket ic open 3 lvl .300 22pos - 123-13-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12313-32241001000-ND.
SOCKET IC OPEN W/CAP .300 24POS - 123-93-324-41-801000
Order 'socket ic open w/cap .300 24pos - 123-93-324-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12393-32441801000-ND.
SOCKET IC OPEN W/CAP .400 22POS - 123-93-422-41-801000
Order 'socket ic open w/cap .400 22pos - 123-93-422-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12393-42241801000-ND.
SOCKET IC OPEN 4 LVL .300 22POS - 124-93-322-41-002000
Order 'socket ic open 4 lvl .300 22pos - 124-93-322-41-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12493-32241002000-ND.
SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000
Order 'socket ic open w/cap .400 22pos - 110-93-422-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11093-42241801000-ND.
SOCKET IC OPEN 1 LVL .300 22POS - 121-13-322-41-001000
Order 'socket ic open 1 lvl .300 22pos - 121-13-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12113-32241001000-ND.
SOCKET IC OPEN 2 LVL .300 22POS - 122-13-322-41-001000
Order 'socket ic open 2 lvl .300 22pos - 122-13-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-32241001000-ND.
Send this link via E-Mail
Help With This Screen