Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-636-41-001000
SOCKET IC OPEN 3 LVL .600 36POS - 123-13-636-41-001000 - Connectors, Interconnects
| Digi-Key Part Number | 12313-63641001000-ND |
55 |
17.39618 |
Extended Price
956.79 |
| Manufacturer Part Number | 123-13-636-41-001000 | |||
| Description | SOCKET IC OPEN 3 LVL .600 36POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 123-13-636-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 36 (2 x 18) |
| Type | DIP, 0.6" (15.24mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
123 13 636 41 001000 1231363641001000 12313 63641001000 ND 1231363641001000ND 12313-63641001000 |
123-13-636-41-001000 Specification Sheet
SOCKET IC OPEN 3 LVL .600 36POS - 123-13-636-41-001000 (12313-63641001000-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-636-41-001000Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-636-41-001000
Order 'socket ic open 3 lvl .600 36pos - 123-13-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-63641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-93-636-41-001000
Order 'socket ic open 3 lvl .600 36pos - 123-93-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12393-63641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-632-41-001000
Order 'socket ic open 3 lvl .600 32pos - 123-13-632-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-63241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-642-41-001000
Order 'socket ic open 3 lvl .600 42pos - 123-13-642-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-64241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-648-41-001000
Order 'socket ic open 3 lvl .600 48pos - 123-13-648-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-64841001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-650-41-001000
Order 'socket ic open 3 lvl .600 50pos - 123-13-650-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-65041001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-652-41-001000
Order 'socket ic open 3 lvl .600 52pos - 123-13-652-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-65241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 121-13-636-41-001000
Order 'socket ic open 1 lvl .600 36pos - 121-13-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12113-63641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-636-41-001000
Order 'socket ic open 2 lvl .600 36pos - 122-13-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-63641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-306-41-001000
Order 'socket ic open 3 lvl .300 6pos - 123-13-306-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-30641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-93-642-41-001000
Order 'socket ic open 3 lvl .600 42pos - 123-93-642-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12393-64241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-93-650-41-001000
Order 'socket ic open 3 lvl .600 50pos - 123-93-650-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12393-65041001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-93-652-41-001000
Order 'socket ic open 3 lvl .600 52pos - 123-93-652-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12393-65241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-210-41-001000
Order 'socket ic open 3 lvl .200 10pos - 123-13-210-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-21041001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-304-41-001000
Order 'socket ic open 3 lvl .300 4pos - 123-13-304-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-30441001000-ND.
Options for Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-13-636-41-001000
Send this link via E-Mail
Help With This Screen
