IDC CABLE - MKC40K/MC40G/MCS40K - M3CGK-4006J - Cable Assemblies
| Digi-Key Part Number | M3CGK-4006J-ND |
1 10 100 250 500 1000 2500 5000 |
24.27000 21.28000 15.67980 13.53312 12.59980 10.86383 10.26651 9.93051 |
Extended Price
24.27 212.80 1567.98 3383.28 6299.90 10863.83 25666.28 49652.55 |
| Manufacturer Part Number | M3CGK-4006J | |||
| Description | IDC CABLE - MKC40K/MC40G/MCS40K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CGK-4006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange (Card Edge) |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CGK 4006J M3CGK4006J |
IDC CABLE - MKC40K/MC40G/MCS40K - M3CGK-4006J (M3CGK-4006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC40K/MC40G/MCS40K - M3CGK-4006J
Order 'idc cable - mkc40k/mc40g/mcs40k - M3CGK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4006J-ND.
IDC CABLE - MKC40K/MC40G/MCS40K - M3CGK-4018J
Order 'idc cable - mkc40k/mc40g/mcs40k - M3CGK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4018J-ND.
IDC CABLE - MKC40K/MC40G/MCS40K - M3CGK-4036J
Order 'idc cable - mkc40k/mc40g/mcs40k - M3CGK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4036J-ND.
IDC CABLE - MSC40K/MC40G/MCS40K - M3AGK-4006J
Order 'idc cable - msc40k/mc40g/mcs40k - M3AGK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-4006J-ND.
IDC CABLE - MSR40K/MC40G/MCS40K - M3BGK-4006J
Order 'idc cable - msr40k/mc40g/mcs40k - M3BGK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4006J-ND.
IDC CABLE - MKC40K/MC40G/MCE40K - M3CEK-4006J
Order 'idc cable - mkc40k/mc40g/mce40k - M3CEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-4006J-ND.
IDC CABLE - MKC40K/MC40G/MCF40K - M3CFK-4006J
Order 'idc cable - mkc40k/mc40g/mcf40k - M3CFK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4006J-ND.
IDC CABLE - MKC40K/MC40M/MCS40K - M3CGK-4006R
Order 'idc cable - mkc40k/mc40m/mcs40k - M3CGK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4006R-ND.
IDC CABLE - MKC40K/MC40M/MCS40K - M3CGK-4018R
Order 'idc cable - mkc40k/mc40m/mcs40k - M3CGK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4018R-ND.
IDC CABLE - MKC40K/MC40F/MCS40K - M3CGK-4020K
Order 'idc cable - mkc40k/mc40f/mcs40k - M3CGK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4020K-ND.
IDC CABLE - MKC40K/MC40M/MCS40K - M3CGK-4036R
Order 'idc cable - mkc40k/mc40m/mcs40k - M3CGK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4036R-ND.
IDC CABLE - MKC40K/MC40F/MCS40K - M3CGK-4040K
Order 'idc cable - mkc40k/mc40f/mcs40k - M3CGK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4040K-ND.
IDC CABLE - MKC40K/MC40F/MCS40K - M3CGK-4060K
Order 'idc cable - mkc40k/mc40f/mcs40k - M3CGK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4060K-ND.
IDC CABLE - MKC40K/MC40G/MPK40K - M3CKK-4006J
Order 'idc cable - mkc40k/mc40g/mpk40k - M3CKK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-4006J-ND.
IDC CABLE - MKC40K/MC40G/MCG40K - M3CMK-4006J
Order 'idc cable - mkc40k/mc40g/mcg40k - M3CMK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-4006J-ND.
Send this link via E-Mail
Help With This Screen