Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SOCKET IC OPEN W/CAP .300 16POS - 122-93-316-41-801000

Digi-Key Part Number 12293-31641801000-ND
Price Break
50
Unit Price
14.90900
Extended Price
745.45
Manufacturer Part Number122-93-316-41-801000
DescriptionSOCKET IC OPEN W/CAP .300 16POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information122-93-316-41-801000
VendorMill Max
CategoryConnectors
TypeDIP, 7.62 mm (.3") RS
Total Positions (Grid)16 (2 x 8)
Mating Angle180° (Straight)
DIP & SIP Pitch2.54 mm [Nom]
Mounting TypeWire Wrap
Feature(s)Decoupling Capacitor
Contact MaterialBeryllium Copper
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Forward Current3.00 A [Max]
Lead Spacing2.540 mm [Typ]
Number of Contacts16 [Nom]
Package Name16-DIP
Height4.900 mm [Typ]
Length20.320 mm [Typ]
Width10.160 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 122 93 316 41 801000
1229331641801000
12293 31641801000 ND
1229331641801000ND
12293-31641801000

122-93-316-41-801000 Specification Sheet

Image of SOCKET IC OPEN W/CAP .300 16POS - 122-93-316-41-801000

SOCKET IC OPEN W/CAP .300 16POS - 122-93-316-41-801000 (12293-31641801000-ND)

Related parts:
SOCKET IC OPEN W/CAP .300 16POS - 122-93-316-41-801000
 Order 'socket ic open w/cap .300 16pos - 122-93-316-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31641801000-ND.
SOCKET IC OPEN W/CAP .300 16POS - 122-13-316-41-801000
 Order 'socket ic open w/cap .300 16pos - 122-13-316-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31641801000-ND.
SOCKET IC OPEN 2 LVL .300 16POS - 122-93-316-41-001000
 Order 'socket ic open 2 lvl .300 16pos - 122-93-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31641001000-ND.
SOCKET IC OPEN 1 LVL .300 16POS - 121-93-316-41-001000
 Order 'socket ic open 1 lvl .300 16pos - 121-93-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12193-31641001000-ND.
SOCKET IC OPEN 2 LVL .300 16POS - 122-13-316-41-001000
 Order 'socket ic open 2 lvl .300 16pos - 122-13-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31641001000-ND.
SOCKET IC OPEN W/CAP .300 14POS - 122-93-314-41-801000
 Order 'socket ic open w/cap .300 14pos - 122-93-314-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31441801000-ND.
SOCKET IC OPEN W/CAP .300 18POS - 122-93-318-41-801000
 Order 'socket ic open w/cap .300 18pos - 122-93-318-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31841801000-ND.
SOCKET IC OPEN W/CAP .300 20POS - 122-93-320-41-801000
 Order 'socket ic open w/cap .300 20pos - 122-93-320-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32041801000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 122-93-322-41-801000
 Order 'socket ic open w/cap .300 22pos - 122-93-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32241801000-ND.
SOCKET IC OPEN W/CAP .300 24POS - 122-93-324-41-801000
 Order 'socket ic open w/cap .300 24pos - 122-93-324-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32441801000-ND.
SOCKET IC OPEN W/CAP .300 16POS - 123-13-316-41-801000
 Order 'socket ic open w/cap .300 16pos - 123-13-316-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12313-31641801000-ND.
SOCKET IC OPEN 4 LVL .300 16POS - 124-93-316-41-002000
 Order 'socket ic open 4 lvl .300 16pos - 124-93-316-41-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12493-31641002000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 110-93-322-41-801000
 Order 'socket ic open w/cap .300 22pos - 110-93-322-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11093-32241801000-ND.
SOCKET IC OPEN 1 LVL .300 16POS - 121-13-316-41-001000
 Order 'socket ic open 1 lvl .300 16pos - 121-13-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12113-31641001000-ND.
SOCKET IC OPEN W/CAP .300 14POS - 122-13-314-41-801000
 Order 'socket ic open w/cap .300 14pos - 122-13-314-41-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31441801000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SOCKET IC OPEN W/CAP .300 16POS - 122-13-316-41-801000 Next: SOCKET IC OPEN W/CAP .300 16POS - 123-13-316-41-801000