Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SOCKET IC OPEN 2 LVL .300 8POS - 122-93-308-41-001000

Digi-Key Part Number 12293-30841001000-ND
Price Break
50
Unit Price
11.44780
Extended Price
572.39
Manufacturer Part Number122-93-308-41-001000
DescriptionSOCKET IC OPEN 2 LVL .300 8POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information122-93-308-41-001000
VendorMill Max
CategoryConnectors
TypeDIP, 7.62 mm (.3") RS
Total Positions (Grid)8 (2 x 4)
Mating Angle180° (Straight)
DIP & SIP Pitch2.54 mm [Nom]
Mounting TypeWire Wrap
Feature(s)Open Frame
Contact MaterialBeryllium Copper
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Forward Current3.00 A [Max]
Lead Spacing2.540 mm [Typ]
Number of Contacts8 [Nom]
Package Name8-DIP
Height4.900 mm [Typ]
Length10.160 mm [Typ]
Width10.160 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 122 93 308 41 001000
1229330841001000
12293 30841001000 ND
1229330841001000ND
12293-30841001000

122-93-308-41-001000 Specification Sheet

Image of SOCKET IC OPEN 2 LVL .300 8POS - 122-93-308-41-001000

SOCKET IC OPEN 2 LVL .300 8POS - 122-93-308-41-001000 (12293-30841001000-ND)

Related parts :
SOCKET IC OPEN 2 LVL .300 8POS - 122-93-308-41-001000
 Order 'socket ic open 2 lvl .300 8pos - 122-93-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-30841001000-ND.
SOCKET IC OPEN 2 LVL .300 8POS - 122-13-308-41-001000
 Order 'socket ic open 2 lvl .300 8pos - 122-13-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30841001000-ND.
SOCKET IC OPEN 1 LVL .300 8POS - 121-93-308-41-001000
 Order 'socket ic open 1 lvl .300 8pos - 121-93-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12193-30841001000-ND.
SOCKET IC OPEN 2 LVL .300 4POS - 122-93-304-41-001000
 Order 'socket ic open 2 lvl .300 4pos - 122-93-304-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-30441001000-ND.
SOCKET IC OPEN 2 LVL .300 6POS - 122-93-306-41-001000
 Order 'socket ic open 2 lvl .300 6pos - 122-93-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-30641001000-ND.
SOCKET IC OPEN 2 LVL .300 10POS - 122-93-310-41-001000
 Order 'socket ic open 2 lvl .300 10pos - 122-93-310-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31041001000-ND.
SOCKET IC OPEN 2 LVL .300 14POS - 122-93-314-41-001000
 Order 'socket ic open 2 lvl .300 14pos - 122-93-314-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31441001000-ND.
SOCKET IC OPEN 2 LVL .300 16POS - 122-93-316-41-001000
 Order 'socket ic open 2 lvl .300 16pos - 122-93-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31641001000-ND.
SOCKET IC OPEN 2 LVL .300 18POS - 122-93-318-41-001000
 Order 'socket ic open 2 lvl .300 18pos - 122-93-318-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-31841001000-ND.
SOCKET IC OPEN 2 LVL .300 20POS - 122-93-320-41-001000
 Order 'socket ic open 2 lvl .300 20pos - 122-93-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32041001000-ND.
SOCKET IC OPEN 2 LVL .300 22POS - 122-93-322-41-001000
 Order 'socket ic open 2 lvl .300 22pos - 122-93-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32241001000-ND.
SOCKET IC OPEN 2 LVL .300 24POS - 122-93-324-41-001000
 Order 'socket ic open 2 lvl .300 24pos - 122-93-324-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32441001000-ND.
SOCKET IC OPEN 2 LVL .300 28POS - 122-93-328-41-001000
 Order 'socket ic open 2 lvl .300 28pos - 122-93-328-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-32841001000-ND.
SOCKET IC OPEN 4 LVL .300 8POS - 124-93-308-41-002000
 Order 'socket ic open 4 lvl .300 8pos - 124-93-308-41-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12493-30841002000-ND.
SOCKET IC OPEN 1 LVL .300 8POS - 121-13-308-41-001000
 Order 'socket ic open 1 lvl .300 8pos - 121-13-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12113-30841001000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SOCKET IC OPEN 2 LVL .300 8POS - 122-13-308-41-001000 Next: SOCKET IC OPEN 2 LVL .400 20POS - 122-13-420-41-001000