SOCKET IC OPEN 2 LVL .300 28POS - 122-13-328-41-001000
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-328-41-001000
| Digi-Key Part Number | 12213-32841001000-ND |
56 |
15.15714 |
Extended Price
848.80 |
| Manufacturer Part Number | 122-13-328-41-001000 | |||
| Description | SOCKET IC OPEN 2 LVL .300 28POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 122-13-328-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 28 (2 x 14) |
| Type | DIP, 0.3" (7.62mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
122 13 328 41 001000 1221332841001000 12213 32841001000 ND 1221332841001000ND 12213-32841001000 |
122-13-328-41-001000 Specification Sheet
SOCKET IC OPEN 2 LVL .300 28POS - 122-13-328-41-001000 (12213-32841001000-ND)
Related parts Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-328-41-001000SOCKET IC OPEN 2 LVL .300 28POS - 122-13-328-41-001000
Order 'socket ic open 2 lvl .300 28pos - 122-13-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32841001000-ND.
SOCKET IC OPEN 2 LVL .300 28POS - 122-93-328-41-001000
Order 'socket ic open 2 lvl .300 28pos - 122-93-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12293-32841001000-ND.
SOCKET IC OPEN 1 LVL .300 28POS - 121-13-328-41-001000
Order 'socket ic open 1 lvl .300 28pos - 121-13-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12113-32841001000-ND.
SOCKET IC OPEN 2 LVL .300 4POS - 122-13-304-41-001000
Order 'socket ic open 2 lvl .300 4pos - 122-13-304-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-30441001000-ND.
SOCKET IC OPEN 2 LVL .300 6POS - 122-13-306-41-001000
Order 'socket ic open 2 lvl .300 6pos - 122-13-306-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-30641001000-ND.
SOCKET IC OPEN 2 LVL .300 8POS - 122-13-308-41-001000
Order 'socket ic open 2 lvl .300 8pos - 122-13-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-30841001000-ND.
SOCKET IC OPEN 2 LVL .300 10POS - 122-13-310-41-001000
Order 'socket ic open 2 lvl .300 10pos - 122-13-310-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31041001000-ND.
SOCKET IC OPEN 2 LVL .300 14POS - 122-13-314-41-001000
Order 'socket ic open 2 lvl .300 14pos - 122-13-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31441001000-ND.
SOCKET IC OPEN 2 LVL .300 16POS - 122-13-316-41-001000
Order 'socket ic open 2 lvl .300 16pos - 122-13-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31641001000-ND.
SOCKET IC OPEN 2 LVL .300 18POS - 122-13-318-41-001000
Order 'socket ic open 2 lvl .300 18pos - 122-13-318-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31841001000-ND.
SOCKET IC OPEN 2 LVL .300 20POS - 122-13-320-41-001000
Order 'socket ic open 2 lvl .300 20pos - 122-13-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32041001000-ND.
SOCKET IC OPEN 2 LVL .300 22POS - 122-13-322-41-001000
Order 'socket ic open 2 lvl .300 22pos - 122-13-322-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32241001000-ND.
SOCKET IC OPEN 2 LVL .300 24POS - 122-13-324-41-001000
Order 'socket ic open 2 lvl .300 24pos - 122-13-324-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32441001000-ND.
SOCKET IC OPEN 2 LVL .400 28POS - 122-13-428-41-001000
Order 'socket ic open 2 lvl .400 28pos - 122-13-428-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-42841001000-ND.
SOCKET IC OPEN 2 LVL .600 28POS - 122-13-628-41-001000
Order 'socket ic open 2 lvl .600 28pos - 122-13-628-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-62841001000-ND.
Options for Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-328-41-001000
Send this link via E-Mail
Help With This Screen
