Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-322-41-001000
SOCKET IC OPEN 2 LVL .300 22POS - 122-13-322-41-001000 - Connectors, Interconnects
| Digi-Key Part Number | 12213-32241001000-ND |
54 |
14.09463 |
Extended Price
761.11 |
| Manufacturer Part Number | 122-13-322-41-001000 | |||
| Description | SOCKET IC OPEN 2 LVL .300 22POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 122-13-322-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 22 (2 x 11) |
| Type | DIP, 0.3" (7.62mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
122 13 322 41 001000 1221332241001000 12213 32241001000 ND 1221332241001000ND 12213-32241001000 |
122-13-322-41-001000 Specification Sheet
SOCKET IC OPEN 2 LVL .300 22POS - 122-13-322-41-001000 (12213-32241001000-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-322-41-001000Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-322-41-001000
Order 'socket ic open 2 lvl .300 22pos - 122-13-322-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-93-322-41-001000
Order 'socket ic open 2 lvl .300 22pos - 122-93-322-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12293-32241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-304-41-001000
Order 'socket ic open 2 lvl .300 4pos - 122-13-304-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-30441001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-306-41-001000
Order 'socket ic open 2 lvl .300 6pos - 122-13-306-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-30641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-308-41-001000
Order 'socket ic open 2 lvl .300 8pos - 122-13-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-30841001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-310-41-001000
Order 'socket ic open 2 lvl .300 10pos - 122-13-310-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31041001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-314-41-001000
Order 'socket ic open 2 lvl .300 14pos - 122-13-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31441001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-316-41-001000
Order 'socket ic open 2 lvl .300 16pos - 122-13-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-318-41-001000
Order 'socket ic open 2 lvl .300 18pos - 122-13-318-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-31841001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-320-41-001000
Order 'socket ic open 2 lvl .300 20pos - 122-13-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32041001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-324-41-001000
Order 'socket ic open 2 lvl .300 24pos - 122-13-324-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32441001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-328-41-001000
Order 'socket ic open 2 lvl .300 28pos - 122-13-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32841001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-422-41-001000
Order 'socket ic open 2 lvl .400 22pos - 122-13-422-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-42241001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-322-41-801000
Order 'socket ic open w/cap .300 22pos - 122-13-322-41-801000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12213-32241801000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 121-13-322-41-001000
Order 'socket ic open 1 lvl .300 22pos - 121-13-322-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12113-32241001000-ND.
Options for Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 122-13-322-41-001000
Send this link via E-Mail
Help With This Screen
