SOCKET IC OPEN 2 LVL .300 6POS - 122-13-306-41-001000
| Digi-Key Part Number | 12213-30641001000-ND |
67 |
11.63821 |
Extended Price
779.76 |
| Manufacturer Part Number | 122-13-306-41-001000 | |||
| Description | SOCKET IC OPEN 2 LVL .300 6POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 122-13-306-41-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 6 (2 x 3) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Wire Wrap |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 6 [Nom] |
| Package Name | 6-DIP |
| Height | 4.900 mm [Typ] |
| Length | 7.620 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
122 13 306 41 001000 1221330641001000 12213 30641001000 ND 1221330641001000ND 12213-30641001000 |
122-13-306-41-001000 Specification Sheet
SOCKET IC OPEN 2 LVL .300 6POS - 122-13-306-41-001000 (12213-30641001000-ND)
Related parts :SOCKET IC OPEN 2 LVL .300 6POS - 122-13-306-41-001000
Order 'socket ic open 2 lvl .300 6pos - 122-13-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30641001000-ND.
SOCKET IC OPEN 2 LVL .300 6POS - 122-93-306-41-001000
Order 'socket ic open 2 lvl .300 6pos - 122-93-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12293-30641001000-ND.
SOCKET IC OPEN 1 LVL .300 6POS - 121-13-306-41-001000
Order 'socket ic open 1 lvl .300 6pos - 121-13-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12113-30641001000-ND.
SOCKET IC OPEN 2 LVL .300 4POS - 122-13-304-41-001000
Order 'socket ic open 2 lvl .300 4pos - 122-13-304-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30441001000-ND.
SOCKET IC OPEN 2 LVL .300 8POS - 122-13-308-41-001000
Order 'socket ic open 2 lvl .300 8pos - 122-13-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30841001000-ND.
SOCKET IC OPEN 2 LVL .300 10POS - 122-13-310-41-001000
Order 'socket ic open 2 lvl .300 10pos - 122-13-310-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31041001000-ND.
SOCKET IC OPEN 2 LVL .300 14POS - 122-13-314-41-001000
Order 'socket ic open 2 lvl .300 14pos - 122-13-314-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31441001000-ND.
SOCKET IC OPEN 2 LVL .300 16POS - 122-13-316-41-001000
Order 'socket ic open 2 lvl .300 16pos - 122-13-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31641001000-ND.
SOCKET IC OPEN 2 LVL .300 18POS - 122-13-318-41-001000
Order 'socket ic open 2 lvl .300 18pos - 122-13-318-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31841001000-ND.
SOCKET IC OPEN 2 LVL .300 20POS - 122-13-320-41-001000
Order 'socket ic open 2 lvl .300 20pos - 122-13-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-32041001000-ND.
SOCKET IC OPEN 2 LVL .300 22POS - 122-13-322-41-001000
Order 'socket ic open 2 lvl .300 22pos - 122-13-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-32241001000-ND.
SOCKET IC OPEN 2 LVL .300 24POS - 122-13-324-41-001000
Order 'socket ic open 2 lvl .300 24pos - 122-13-324-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-32441001000-ND.
SOCKET IC OPEN 2 LVL .300 28POS - 122-13-328-41-001000
Order 'socket ic open 2 lvl .300 28pos - 122-13-328-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-32841001000-ND.
SOCKET IC OPEN 3 LVL .300 6POS - 123-13-306-41-001000
Order 'socket ic open 3 lvl .300 6pos - 123-13-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12313-30641001000-ND.
SOCKET IC OPEN 1 LVL .300 6POS - 121-93-306-41-001000
Order 'socket ic open 1 lvl .300 6pos - 121-93-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12193-30641001000-ND.
Send this link via E-Mail
Help With This Screen