Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-001000
SOCKET IC OPEN ELEVTD .600 36POS - 116-93-636-41-001000 - Connectors, Interconnects
| Digi-Key Part Number | 11693-63641001000-ND |
55 |
16.56145 |
Extended Price
910.88 |
| Manufacturer Part Number | 116-93-636-41-001000 | |||
| Description | SOCKET IC OPEN ELEVTD .600 36POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 116-93-636-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 36 (2 x 18) |
| Type | DIP, 0.6" (15.24mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
116 93 636 41 001000 1169363641001000 11693 63641001000 ND 1169363641001000ND 11693-63641001000 |
116-93-636-41-001000 Specification Sheet
SOCKET IC OPEN ELEVTD .600 36POS - 116-93-636-41-001000 (11693-63641001000-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-001000Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-001000
Order 'socket ic open elevtd .600 36pos - 116-93-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63641001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-003000
Order 'socket ic open elevtd .600 36pos - 116-93-636-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63641003000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-006000
Order 'socket ic open elevtd .600 36pos - 116-93-636-41-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63641006000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-007000
Order 'socket ic open elevtd .600 36pos - 116-93-636-41-007000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63641007000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-008000
Order 'socket ic open elevtd .600 36pos - 116-93-636-41-008000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63641008000-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-93-636-41-001000
Order 'socket ic open frame .600 36pos - 110-93-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-63641001000-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 111-93-636-41-001000
Order 'socket ic open longtl .600 36pos - 111-93-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11193-63641001000-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 115-93-636-41-001000
Order 'socket ic open lowpro .600 36pos - 115-93-636-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-63641001000-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 115-93-636-41-003000
Order 'socket ic open lowpro .600 36pos - 115-93-636-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-63641003000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-624-41-001000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441001000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-624-41-003000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441003000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-624-41-006000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441006000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-624-41-007000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-007000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441007000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-624-41-008000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-008000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441008000-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-628-41-001000
Order 'socket ic open elevtd .600 28pos - 116-93-628-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62841001000-ND.
Options for Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-636-41-001000
Send this link via E-Mail
Help With This Screen
